RES 221K OHM 1/10W 1% 0603 SMD - 9C06031A2213FKHFT

Digi-Key Part Number 311-221KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part Number9C06031A2213FKHFT
Product DescriptionRES 221K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 221K OHM 1/10W 1% 0603 SMD - 9C06031A2213FKHFT Details
Technical/Catalog Information9C06031A2213FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms221K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2213FKHFT
9C06031A2213FKHFT
311 221KHTR ND
311221KHTRND
311-221KHTR

Purchase RES 221K OHM 1/10W 1% 0603 SMD - 9C06031A2213FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 221K OHM 1/10W 1% 0603 SMD - 9C06031A2213FKHFT
RES 221K OHM 1/10W 1% 0603 SMD - 9C06031A2213FKHFT

RES 221K OHM 1/10W 1% 0603 SMD - 9C06031A2213FKHFT (311-221KHTR-ND)

Related parts:
RES 2.21K OHM 1/10W 1% 0603 SMD - RC0603FR-072K21L
 Order RES 2.21K OHM 1/10W 1% 0603 SMD-RC0603FR-072K21L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.21KHRTR-ND.
RES 22.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0722K1L
 Order RES 22.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0722K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22.1KHRTR-ND.
RES 221K OHM 1/10W 1% 0603 SMD - RC0603FR-07221KL
 Order RES 221K OHM 1/10W 1% 0603 SMD-RC0603FR-07221KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-221KHRTR-ND.
RES 2.21K OHM 1/10W 1% 0603 SMD - RC0603FR-072K21L
 Order RES 2.21K OHM 1/10W 1% 0603 SMD-RC0603FR-072K21L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.21KHRCT-ND.
RES 22.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0722K1L
 Order RES 22.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0722K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.1KHRCT-ND.
RES 221K OHM 1/10W 1% 0603 SMD - RC0603FR-07221KL
 Order RES 221K OHM 1/10W 1% 0603 SMD-RC0603FR-07221KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-221KHRCT-ND.
RES 2.21K OHM 1/10W 1% 0603 SMD - RC0603FR-072K21L
 Order RES 2.21K OHM 1/10W 1% 0603 SMD-RC0603FR-072K21L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.21KHRDKR-ND.
RES 22.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0722K1L
 Order RES 22.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0722K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.1KHRDKR-ND.
RES 221K OHM 1/10W 1% 0603 SMD - RC0603FR-07221KL
 Order RES 221K OHM 1/10W 1% 0603 SMD-RC0603FR-07221KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-221KHRDKR-ND.
RES 221K OHM 1/10W .5% 0603 SMD - RT0603DRD07221KL
 Order RES 221K OHM 1/10W .5% 0603 SMD-RT0603DRD07221KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-221KDTR-ND.
RES 22.1K OHM 1/10W .5% 0603 SMD - RT0603DRD0722K1L
 Order RES 22.1K OHM 1/10W .5% 0603 SMD-RT0603DRD0722K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22.1KDTR-ND.
RES 2.21K OHM 1/10W .5% 0603 SMD - RT0603DRD072K21L
 Order RES 2.21K OHM 1/10W .5% 0603 SMD-RT0603DRD072K21L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.21KDTR-ND.
RES 221K OHM 1/10W .5% 0603 SMD - RT0603DRD07221KL
 Order RES 221K OHM 1/10W .5% 0603 SMD-RT0603DRD07221KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-221KDCT-ND.
RES 22.1K OHM 1/10W .5% 0603 SMD - RT0603DRD0722K1L
 Order RES 22.1K OHM 1/10W .5% 0603 SMD-RT0603DRD0722K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.1KDCT-ND.
RES 2.21K OHM 1/10W .5% 0603 SMD - RT0603DRD072K21L
 Order RES 2.21K OHM 1/10W .5% 0603 SMD-RT0603DRD072K21L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.21KDCT-ND.