RES 22.0K OHM 1/10W 1% 0603 SMD - 9C06031A2202FKHFT

Digi-Key Part Number 311-22.0KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part Number9C06031A2202FKHFT
Product DescriptionRES 22.0K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 22.0K OHM 1/10W 1% 0603 SMD - 9C06031A2202FKHFT Details
Technical/Catalog Information9C06031A2202FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms22.0K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2202FKHFT
9C06031A2202FKHFT
311 22 0KHTR ND
311220KHTRND
311-22.0KHTR

Purchase RES 22.0K OHM 1/10W 1% 0603 SMD - 9C06031A2202FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 22.0K OHM 1/10W 1% 0603 SMD - 9C06031A2202FKHFT
RES 22.0K OHM 1/10W 1% 0603 SMD - 9C06031A2202FKHFT

RES 22.0K OHM 1/10W 1% 0603 SMD - 9C06031A2202FKHFT (311-22.0KHTR-ND)

Related parts :
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
 Order RES 22 OHM 1/10W 5% 0603 SMD-MCR03EZPJ220 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-MCR03EZPJ2R2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
 Order RES 22 OHM 1/10W 5% 0603 SMD-MCR03EZPJ220 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-MCR03EZPJ2R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-MCR03EZPJ2R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2GDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
 Order RES 22 OHM 1/10W 5% 0603 SMD-MCR03EZPJ220 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GRTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22GRTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - CRCW06032R20JNEA
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-CRCW06032R20JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.2GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - CRCW060322R0JNEA
 Order RES 22 OHM 1/10W 5% 0603 SMD-CRCW060322R0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-22GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - CRCW06032R20JNEA
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-CRCW06032R20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.2GCT-ND.