RES 220 OHM 1/10W 1% 0603 SMD - 9C06031A2200FKHFT - Resistors

Digi-Key Part Number 311-220HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2200FKHFT
Product DescriptionRES 220 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 220 OHM 1/10W 1% 0603 SMD - 9C06031A2200FKHFT - Resistors Details
Technical/Catalog Information9C06031A2200FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms220
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2200FKHFT
9C06031A2200FKHFT
311 220HTR ND
311220HTRND
311-220HTR

Purchase RES 220 OHM 1/10W 1% 0603 SMD - 9C06031A2200FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 220 OHM 1/10W 1% 0603 SMD - 9C06031A2200FKHFT
Resistors

RES 220 OHM 1/10W 1% 0603 SMD - 9C06031A2200FKHFT (311-220HTR-ND)

Related parts Resistors:
RES 220 OHM 1/10W 5% 0603 SMD - 9C06031A2200JLHFT
 Order RES 220 OHM 1/10W 5% 0603 SMD-9C06031A2200JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220GTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - 9C06031A2200JLHFT
 Order RES 220 OHM 1/10W 5% 0603 SMD-9C06031A2200JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - 9C06031A2200JLHFT
 Order RES 220 OHM 1/10W 5% 0603 SMD-9C06031A2200JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GDKR-ND.
RES 22.0 OHM 1/10W 1% 0603 SMD - 9C06031A22R0FKHFT
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-9C06031A22R0FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - RC0603JR-07220RL
 Order RES 220 OHM 1/10W 5% 0603 SMD-RC0603JR-07220RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220GRTR-ND.
RES 22.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0722RL
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0722RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22.0HRTR-ND.
RES 220 OHM 1/10W 1% 0603 SMD - RC0603FR-07220RL
 Order RES 220 OHM 1/10W 1% 0603 SMD-RC0603FR-07220RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220HRTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - RC0603JR-07220RL
 Order RES 220 OHM 1/10W 5% 0603 SMD-RC0603JR-07220RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GRCT-ND.
RES 22.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0722RL
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HRCT-ND.
RES 220 OHM 1/10W 1% 0603 SMD - RC0603FR-07220RL
 Order RES 220 OHM 1/10W 1% 0603 SMD-RC0603FR-07220RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220HRCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - RC0603JR-07220RL
 Order RES 220 OHM 1/10W 5% 0603 SMD-RC0603JR-07220RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GRDKR-ND.
RES 22.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0722RL
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HRDKR-ND.
RES 220 OHM 1/10W 1% 0603 SMD - RC0603FR-07220RL
 Order RES 220 OHM 1/10W 1% 0603 SMD-RC0603FR-07220RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220HRDKR-ND.
RES 220 OHM 1/10W .5% 0603 SMD - RT0603DRD07220RL
 Order RES 220 OHM 1/10W .5% 0603 SMD-RT0603DRD07220RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220DTR-ND.
RES 220 OHM 1/10W .5% 0603 SMD - RT0603DRD07220RL
 Order RES 220 OHM 1/10W .5% 0603 SMD-RT0603DRD07220RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220DCT-ND.