RES 215K OHM 1/10W 1% 0603 SMD - 9C06031A2153FKHFT

Digi-Key Part Number 311-215KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2153FKHFT
Product DescriptionRES 215K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 215K OHM 1/10W 1% 0603 SMD - 9C06031A2153FKHFT Details
Technical/Catalog Information9C06031A2153FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms215K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2153FKHFT
9C06031A2153FKHFT
311 215KHTR ND
311215KHTRND
311-215KHTR

Purchase RES 215K OHM 1/10W 1% 0603 SMD - 9C06031A2153FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 215K OHM 1/10W 1% 0603 SMD - 9C06031A2153FKHFT
RES 215K OHM 1/10W 1% 0603 SMD - 9C06031A2153FKHFT

RES 215K OHM 1/10W 1% 0603 SMD - 9C06031A2153FKHFT (311-215KHTR-ND)

Related parts :
RES 2.15K OHM 1/10W 1% 0603 SMD - RC0603FR-072K15L
 Order RES 2.15K OHM 1/10W 1% 0603 SMD-RC0603FR-072K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.15KHRTR-ND.
RES 21.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0721K5L
 Order RES 21.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0721K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21.5KHRTR-ND.
RES 215K OHM 1/10W 1% 0603 SMD - RC0603FR-07215KL
 Order RES 215K OHM 1/10W 1% 0603 SMD-RC0603FR-07215KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-215KHRTR-ND.
RES 2.15K OHM 1/10W 1% 0603 SMD - RC0603FR-072K15L
 Order RES 2.15K OHM 1/10W 1% 0603 SMD-RC0603FR-072K15L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15KHRCT-ND.
RES 21.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0721K5L
 Order RES 21.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0721K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KHRCT-ND.
RES 215K OHM 1/10W 1% 0603 SMD - RC0603FR-07215KL
 Order RES 215K OHM 1/10W 1% 0603 SMD-RC0603FR-07215KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215KHRCT-ND.
RES 2.15K OHM 1/10W 1% 0603 SMD - RC0603FR-072K15L
 Order RES 2.15K OHM 1/10W 1% 0603 SMD-RC0603FR-072K15L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15KHRDKR-ND.
RES 21.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0721K5L
 Order RES 21.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0721K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KHRDKR-ND.
RES 215K OHM 1/10W 1% 0603 SMD - RC0603FR-07215KL
 Order RES 215K OHM 1/10W 1% 0603 SMD-RC0603FR-07215KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215KHRDKR-ND.
RES 21.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0721K5L
 Order RES 21.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0721K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21.5KDTR-ND.
RES 21.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0721K5L
 Order RES 21.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0721K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KDCT-ND.
RES 215K OHM 1/10W .1% SMD 0603 - RT0603BRD07215KL
 Order RES 215K OHM 1/10W .1% SMD 0603-RT0603BRD07215KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07215KL-ND.
RES 21.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0721K5L
 Order RES 21.5K OHM 1/10W .1% SMD 0603-RT0603BRD0721K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0721K5L-ND.
RES 2.15K OHM 1/10W .1% SMD 0603 - RT0603BRD072K15L
 Order RES 2.15K OHM 1/10W .1% SMD 0603-RT0603BRD072K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD072K15L-ND.
RES 215K OHM 1/10W .1% SMD 0603 - RT0603BRE07215KL
 Order RES 215K OHM 1/10W .1% SMD 0603-RT0603BRE07215KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07215KL-ND.