RES 2.15K OHM 1/10W 1% 0603 SMD - 9C06031A2151FKHFT - Resistors

Digi-Key Part Number 311-2.15KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2151FKHFT
Product DescriptionRES 2.15K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 2.15K OHM 1/10W 1% 0603 SMD - 9C06031A2151FKHFT - Resistors Details
Technical/Catalog Information9C06031A2151FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms2.15K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2151FKHFT
9C06031A2151FKHFT
311 2 15KHTR ND
311215KHTRND
311-2.15KHTR

Purchase RES 2.15K OHM 1/10W 1% 0603 SMD - 9C06031A2151FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.15K OHM 1/10W 1% 0603 SMD - 9C06031A2151FKHFT
Resistors

RES 2.15K OHM 1/10W 1% 0603 SMD - 9C06031A2151FKHFT (311-2.15KHTR-ND)

Related parts Resistors:
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KGCT-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ152V
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ152V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KGTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ152V
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ152V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KGCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KGTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - 9C06031A1501JLHFT
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-9C06031A1501JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KGTR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - 9C06031A1502JLHFT
 Order RES 15K OHM 1/10W 5% 0603 SMD-9C06031A1502JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KGTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - 9C06031A1501JLHFT
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-9C06031A1501JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KGCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - 9C06031A1502JLHFT
 Order RES 15K OHM 1/10W 5% 0603 SMD-9C06031A1502JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KGCT-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ152V
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ152V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KGDKR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KGDKR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - 9C06031A1501JLHFT
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-9C06031A1501JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KGDKR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - 9C06031A1502JLHFT
 Order RES 15K OHM 1/10W 5% 0603 SMD-9C06031A1502JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KGDKR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% G
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.5K 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5K5%G-ND.
RES 2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2 5% R
 Order RES 2 OHM 1/10W 5% 0603 SMD-RMCF 1/16 2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1625%R-ND.
RES 15K OHM 1/10W 5% 0603 SMD - RMCF 1/16 15K 5% G
 Order RES 15K OHM 1/10W 5% 0603 SMD-RMCF 1/16 15K 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1615K5%G-ND.