RES 210K OHM 1/10W 1% 0603 SMD - 9C06031A2103FKHFT - Resistors

Digi-Key Part Number 311-210KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2103FKHFT
Product DescriptionRES 210K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 210K OHM 1/10W 1% 0603 SMD - 9C06031A2103FKHFT - Resistors Details
Technical/Catalog Information9C06031A2103FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms210K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2103FKHFT
9C06031A2103FKHFT
311 210KHTR ND
311210KHTRND
311-210KHTR

Purchase RES 210K OHM 1/10W 1% 0603 SMD - 9C06031A2103FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 210K OHM 1/10W 1% 0603 SMD - 9C06031A2103FKHFT
Resistors

RES 210K OHM 1/10W 1% 0603 SMD - 9C06031A2103FKHFT (311-210KHTR-ND)

Related parts Resistors:
RES 2.10K OHM 1/10W 1% 0603 SMD - RC0603FR-072K1L
 Order RES 2.10K OHM 1/10W 1% 0603 SMD-RC0603FR-072K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.10KHRTR-ND.
RES 21.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0721KL
 Order RES 21.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0721KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21.0KHRTR-ND.
RES 210K OHM 1/10W 1% 0603 SMD - RC0603FR-07210KL
 Order RES 210K OHM 1/10W 1% 0603 SMD-RC0603FR-07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-210KHRTR-ND.
RES 2.10K OHM 1/10W 1% 0603 SMD - RC0603FR-072K1L
 Order RES 2.10K OHM 1/10W 1% 0603 SMD-RC0603FR-072K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.10KHRCT-ND.
RES 21.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0721KL
 Order RES 21.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0721KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.0KHRCT-ND.
RES 210K OHM 1/10W 1% 0603 SMD - RC0603FR-07210KL
 Order RES 210K OHM 1/10W 1% 0603 SMD-RC0603FR-07210KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-210KHRCT-ND.
RES 2.10K OHM 1/10W 1% 0603 SMD - RC0603FR-072K1L
 Order RES 2.10K OHM 1/10W 1% 0603 SMD-RC0603FR-072K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.10KHRDKR-ND.
RES 21.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0721KL
 Order RES 21.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0721KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.0KHRDKR-ND.
RES 210K OHM 1/10W 1% 0603 SMD - RC0603FR-07210KL
 Order RES 210K OHM 1/10W 1% 0603 SMD-RC0603FR-07210KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-210KHRDKR-ND.
RES 210K OHM 1/10W .1% SMD 0603 - RT0603BRD07210KL
 Order RES 210K OHM 1/10W .1% SMD 0603-RT0603BRD07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07210KL-ND.
RES 21.0K OHM 1/10W .1% SMD 0603 - RT0603BRD0721KL
 Order RES 21.0K OHM 1/10W .1% SMD 0603-RT0603BRD0721KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0721KL-ND.
RES 2.10K OHM 1/10W .1% SMD 0603 - RT0603BRD072K1L
 Order RES 2.10K OHM 1/10W .1% SMD 0603-RT0603BRD072K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD072K1L-ND.
RES 210K OHM 1/10W .1% SMD 0603 - RT0603BRE07210KL
 Order RES 210K OHM 1/10W .1% SMD 0603-RT0603BRE07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07210KL-ND.
RES 210K OHM 1/10W .25% SMD 0603 - RT0603CRD07210KL
 Order RES 210K OHM 1/10W .25% SMD 0603-RT0603CRD07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07210KL-ND.
RES 210K OHM 1/10W .25% SMD 0603 - RT0603CRE07210KL
 Order RES 210K OHM 1/10W .25% SMD 0603-RT0603CRE07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07210KL-ND.