RES 205K OHM 1/10W 1% 0603 SMD - 9C06031A2053FKHFT

Digi-Key Part Number 311-205KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2053FKHFT
Product DescriptionRES 205K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 205K OHM 1/10W 1% 0603 SMD - 9C06031A2053FKHFT Details
Technical/Catalog Information9C06031A2053FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms205K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2053FKHFT
9C06031A2053FKHFT
311 205KHTR ND
311205KHTRND
311-205KHTR

Purchase RES 205K OHM 1/10W 1% 0603 SMD - 9C06031A2053FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 205K OHM 1/10W 1% 0603 SMD - 9C06031A2053FKHFT
RES 205K OHM 1/10W 1% 0603 SMD - 9C06031A2053FKHFT

RES 205K OHM 1/10W 1% 0603 SMD - 9C06031A2053FKHFT (311-205KHTR-ND)

Related parts :
RES 2.05K OHM 1/10W 1% 0603 SMD - RC0603FR-072K05L
 Order RES 2.05K OHM 1/10W 1% 0603 SMD-RC0603FR-072K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.05KHRTR-ND.
RES 20.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0720K5L
 Order RES 20.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0720K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20.5KHRTR-ND.
RES 205K OHM 1/10W 1% 0603 SMD - RC0603FR-07205KL
 Order RES 205K OHM 1/10W 1% 0603 SMD-RC0603FR-07205KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-205KHRTR-ND.
RES 2.05K OHM 1/10W 1% 0603 SMD - RC0603FR-072K05L
 Order RES 2.05K OHM 1/10W 1% 0603 SMD-RC0603FR-072K05L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.05KHRCT-ND.
RES 20.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0720K5L
 Order RES 20.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0720K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5KHRCT-ND.
RES 205K OHM 1/10W 1% 0603 SMD - RC0603FR-07205KL
 Order RES 205K OHM 1/10W 1% 0603 SMD-RC0603FR-07205KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-205KHRCT-ND.
RES 2.05K OHM 1/10W 1% 0603 SMD - RC0603FR-072K05L
 Order RES 2.05K OHM 1/10W 1% 0603 SMD-RC0603FR-072K05L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.05KHRDKR-ND.
RES 20.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0720K5L
 Order RES 20.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0720K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5KHRDKR-ND.
RES 205K OHM 1/10W 1% 0603 SMD - RC0603FR-07205KL
 Order RES 205K OHM 1/10W 1% 0603 SMD-RC0603FR-07205KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-205KHRDKR-ND.
RES 20.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0720K5L
 Order RES 20.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0720K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20.5KDTR-ND.
RES 20.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0720K5L
 Order RES 20.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0720K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5KDCT-ND.
RES 205K OHM 1/10W .1% SMD 0603 - RT0603BRD07205KL
 Order RES 205K OHM 1/10W .1% SMD 0603-RT0603BRD07205KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07205KL-ND.
RES 20.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0720K5L
 Order RES 20.5K OHM 1/10W .1% SMD 0603-RT0603BRD0720K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0720K5L-ND.
RES 2.05K OHM 1/10W .1% SMD 0603 - RT0603BRD072K05L
 Order RES 2.05K OHM 1/10W .1% SMD 0603-RT0603BRD072K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD072K05L-ND.
RES 205K OHM 1/10W .1% SMD 0603 - RT0603BRE07205KL
 Order RES 205K OHM 1/10W .1% SMD 0603-RT0603BRE07205KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07205KL-ND.