RES 20.5K OHM 1/10W 1% 0603 SMD - 9C06031A2052FKHFT - Resistors

Digi-Key Part Number 311-20.5KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2052FKHFT
Product DescriptionRES 20.5K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 20.5K OHM 1/10W 1% 0603 SMD - 9C06031A2052FKHFT - Resistors Details
Technical/Catalog Information9C06031A2052FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms20.5K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2052FKHFT
9C06031A2052FKHFT
311 20 5KHTR ND
311205KHTRND
311-20.5KHTR

Purchase RES 20.5K OHM 1/10W 1% 0603 SMD - 9C06031A2052FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 20.5K OHM 1/10W 1% 0603 SMD - 9C06031A2052FKHFT
Resistors

RES 20.5K OHM 1/10W 1% 0603 SMD - 9C06031A2052FKHFT (311-20.5KHTR-ND)

Related parts Resistors:
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RMCF 1/16 20 5% R
 Order RES 20 OHM 1/10W 5% 0603 SMD-RMCF 1/16 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16205%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ102
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ102 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order RES 10K OHM 1/10W 5% 0603 SMD-MCR03EZPJ103 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ105
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-MCR03EZPJ105 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0MGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10GTR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
 Order RES 110 OHM 1/10W 5% 0603 SMD-MCR03EZPJ111 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-MCR03EZPJ112 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1KGTR-ND.