RES 205 OHM 1/10W 1% 0603 SMD - 9C06031A2050FKHFT - Resistors

Digi-Key Part Number 311-205HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2050FKHFT
Product DescriptionRES 205 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 205 OHM 1/10W 1% 0603 SMD - 9C06031A2050FKHFT - Resistors Details
Technical/Catalog Information9C06031A2050FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms205
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A2050FKHFT
9C06031A2050FKHFT
311 205HTR ND
311205HTRND
311-205HTR

Purchase RES 205 OHM 1/10W 1% 0603 SMD - 9C06031A2050FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 205 OHM 1/10W 1% 0603 SMD - 9C06031A2050FKHFT
Resistors

RES 205 OHM 1/10W 1% 0603 SMD - 9C06031A2050FKHFT (311-205HTR-ND)

Related parts Resistors:
RES 20.5 OHM 1/10W 1% 0603 SMD - 9C06031A20R5FKHFT
 Order RES 20.5 OHM 1/10W 1% 0603 SMD-9C06031A20R5FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5HDKR-ND.
RES 20.5 OHM 1/10W 1% 0603 SMD - RC0603FR-0720R5L
 Order RES 20.5 OHM 1/10W 1% 0603 SMD-RC0603FR-0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20.5HRTR-ND.
RES 205 OHM 1/10W 1% 0603 SMD - RC0603FR-07205RL
 Order RES 205 OHM 1/10W 1% 0603 SMD-RC0603FR-07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-205HRTR-ND.
RES 20.5 OHM 1/10W 1% 0603 SMD - RC0603FR-0720R5L
 Order RES 20.5 OHM 1/10W 1% 0603 SMD-RC0603FR-0720R5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5HRCT-ND.
RES 205 OHM 1/10W 1% 0603 SMD - RC0603FR-07205RL
 Order RES 205 OHM 1/10W 1% 0603 SMD-RC0603FR-07205RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-205HRCT-ND.
RES 20.5 OHM 1/10W 1% 0603 SMD - RC0603FR-0720R5L
 Order RES 20.5 OHM 1/10W 1% 0603 SMD-RC0603FR-0720R5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5HRDKR-ND.
RES 205 OHM 1/10W 1% 0603 SMD - RC0603FR-07205RL
 Order RES 205 OHM 1/10W 1% 0603 SMD-RC0603FR-07205RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-205HRDKR-ND.
RES 205 OHM 1/10W .1% SMD 0603 - RT0603BRD07205RL
 Order RES 205 OHM 1/10W .1% SMD 0603-RT0603BRD07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07205RL-ND.
RES 20.5 OHM 1/10W .1% SMD 0603 - RT0603BRD0720R5L
 Order RES 20.5 OHM 1/10W .1% SMD 0603-RT0603BRD0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0720R5L-ND.
RES 205 OHM 1/10W .1% SMD 0603 - RT0603BRE07205RL
 Order RES 205 OHM 1/10W .1% SMD 0603-RT0603BRE07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07205RL-ND.
RES 20.5 OHM 1/10W .1% SMD 0603 - RT0603BRE0720R5L
 Order RES 20.5 OHM 1/10W .1% SMD 0603-RT0603BRE0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0720R5L-ND.
RES 205 OHM 1/10W .25% SMD 0603 - RT0603CRD07205RL
 Order RES 205 OHM 1/10W .25% SMD 0603-RT0603CRD07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07205RL-ND.
RES 20.5 OHM 1/10W .25% SMD 0603 - RT0603CRD0720R5L
 Order RES 20.5 OHM 1/10W .25% SMD 0603-RT0603CRD0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0720R5L-ND.
RES 205 OHM 1/10W .25% SMD 0603 - RT0603CRE07205RL
 Order RES 205 OHM 1/10W .25% SMD 0603-RT0603CRE07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07205RL-ND.
RES 20.5 OHM 1/10W .25% SMD 0603 - RT0603CRE0720R5L
 Order RES 20.5 OHM 1/10W .25% SMD 0603-RT0603CRE0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0720R5L-ND.