RES 196K OHM 1/10W 1% 0603 SMD - 9C06031A1963FKHFT - Resistors

Digi-Key Part Number 311-196KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A1963FKHFT
Product DescriptionRES 196K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 196K OHM 1/10W 1% 0603 SMD - 9C06031A1963FKHFT - Resistors Details
Technical/Catalog Information9C06031A1963FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms196K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1963FKHFT
9C06031A1963FKHFT
311 196KHTR ND
311196KHTRND
311-196KHTR

Purchase RES 196K OHM 1/10W 1% 0603 SMD - 9C06031A1963FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 196K OHM 1/10W 1% 0603 SMD - 9C06031A1963FKHFT
Resistors

RES 196K OHM 1/10W 1% 0603 SMD - 9C06031A1963FKHFT (311-196KHTR-ND)

Related parts Resistors:
RES 1.96K OHM 1/10W 1% 0603 SMD - RC0603FR-071K96L
 Order RES 1.96K OHM 1/10W 1% 0603 SMD-RC0603FR-071K96L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.96KHRTR-ND.
RES 19.6K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K6L
 Order RES 19.6K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.6KHRTR-ND.
RES 196K OHM 1/10W 1% 0603 SMD - RC0603FR-07196KL
 Order RES 196K OHM 1/10W 1% 0603 SMD-RC0603FR-07196KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-196KHRTR-ND.
RES 1.96K OHM 1/10W 1% 0603 SMD - RC0603FR-071K96L
 Order RES 1.96K OHM 1/10W 1% 0603 SMD-RC0603FR-071K96L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96KHRCT-ND.
RES 19.6K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K6L
 Order RES 19.6K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6KHRCT-ND.
RES 196K OHM 1/10W 1% 0603 SMD - RC0603FR-07196KL
 Order RES 196K OHM 1/10W 1% 0603 SMD-RC0603FR-07196KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196KHRCT-ND.
RES 1.96K OHM 1/10W 1% 0603 SMD - RC0603FR-071K96L
 Order RES 1.96K OHM 1/10W 1% 0603 SMD-RC0603FR-071K96L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96KHRDKR-ND.
RES 19.6K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K6L
 Order RES 19.6K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6KHRDKR-ND.
RES 196K OHM 1/10W 1% 0603 SMD - RC0603FR-07196KL
 Order RES 196K OHM 1/10W 1% 0603 SMD-RC0603FR-07196KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196KHRDKR-ND.
RES 19.6K OHM 1/10W .5% 0603 SMD - RT0603DRD0719K6L
 Order RES 19.6K OHM 1/10W .5% 0603 SMD-RT0603DRD0719K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.6KDTR-ND.
RES 1.96K OHM 1/10W .5% 0603 SMD - RT0603DRD071K96L
 Order RES 1.96K OHM 1/10W .5% 0603 SMD-RT0603DRD071K96L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.96KDTR-ND.
RES 19.6K OHM 1/10W .5% 0603 SMD - RT0603DRD0719K6L
 Order RES 19.6K OHM 1/10W .5% 0603 SMD-RT0603DRD0719K6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6KDCT-ND.
RES 1.96K OHM 1/10W .5% 0603 SMD - RT0603DRD071K96L
 Order RES 1.96K OHM 1/10W .5% 0603 SMD-RT0603DRD071K96L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96KDCT-ND.
RES 196K OHM 1/10W .05% 0603 SMD - RT0603WRB07196KL
 Order RES 196K OHM 1/10W .05% 0603 SMD-RT0603WRB07196KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07196KL-ND.
RES 196K OHM 1/10W .1% SMD 0603 - RT0603BRD07196KL
 Order RES 196K OHM 1/10W .1% SMD 0603-RT0603BRD07196KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07196KL-ND.