RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT

Digi-Key Part Number 311-196HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A1960FKHFT
Product DescriptionRES 196 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT Details
Technical/Catalog Information9C06031A1960FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms196
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A1960FKHFT
9C06031A1960FKHFT
311 196HTR ND
311196HTRND
311-196HTR

Purchase RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT
RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT

RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT (311-196HTR-ND)

Related parts :
RES 19.6 OHM 1/10W 1% 0603 SMD - 9C06031A19R6FKHFT
 Order RES 19.6 OHM 1/10W 1% 0603 SMD-9C06031A19R6FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HDKR-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R6L
 Order RES 19.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.6HRTR-ND.
RES 196 OHM 1/10W 1% 0603 SMD - RC0603FR-07196RL
 Order RES 196 OHM 1/10W 1% 0603 SMD-RC0603FR-07196RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-196HRTR-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R6L
 Order RES 19.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HRCT-ND.
RES 196 OHM 1/10W 1% 0603 SMD - RC0603FR-07196RL
 Order RES 196 OHM 1/10W 1% 0603 SMD-RC0603FR-07196RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196HRCT-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R6L
 Order RES 19.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HRDKR-ND.
RES 196 OHM 1/10W 1% 0603 SMD - RC0603FR-07196RL
 Order RES 196 OHM 1/10W 1% 0603 SMD-RC0603FR-07196RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196HRDKR-ND.
RES 196 OHM 1/10W .1% SMD 0603 - RT0603BRD07196RL
 Order RES 196 OHM 1/10W .1% SMD 0603-RT0603BRD07196RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07196RL-ND.
RES 19.6 OHM 1/10W .1% SMD 0603 - RT0603BRD0719R6L
 Order RES 19.6 OHM 1/10W .1% SMD 0603-RT0603BRD0719R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0719R6L-ND.
RES 196 OHM 1/10W .1% SMD 0603 - RT0603BRE07196RL
 Order RES 196 OHM 1/10W .1% SMD 0603-RT0603BRE07196RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07196RL-ND.
RES 19.6 OHM 1/10W .1% SMD 0603 - RT0603BRE0719R6L
 Order RES 19.6 OHM 1/10W .1% SMD 0603-RT0603BRE0719R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0719R6L-ND.
RES 196 OHM 1/10W .25% SMD 0603 - RT0603CRD07196RL
 Order RES 196 OHM 1/10W .25% SMD 0603-RT0603CRD07196RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07196RL-ND.
RES 19.6 OHM 1/10W .25% SMD 0603 - RT0603CRD0719R6L
 Order RES 19.6 OHM 1/10W .25% SMD 0603-RT0603CRD0719R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0719R6L-ND.
RES 196 OHM 1/10W .25% SMD 0603 - RT0603CRE07196RL
 Order RES 196 OHM 1/10W .25% SMD 0603-RT0603CRE07196RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07196RL-ND.
RES 19.6 OHM 1/10W .25% SMD 0603 - RT0603CRE0719R6L
 Order RES 19.6 OHM 1/10W .25% SMD 0603-RT0603CRE0719R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0719R6L-ND.