RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT - Resistors

Digi-Key Part Number 311-191KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A1913FKHFT
Product DescriptionRES 191K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT - Resistors Details
Technical/Catalog Information9C06031A1913FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms191K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1913FKHFT
9C06031A1913FKHFT
311 191KHTR ND
311191KHTRND
311-191KHTR

Purchase RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT
Resistors

RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT (311-191KHTR-ND)

Related parts Resistors:
RES 1.91K OHM 1/10W 1% 0603 SMD - RC0603FR-071K91L
 Order RES 1.91K OHM 1/10W 1% 0603 SMD-RC0603FR-071K91L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.91KHRTR-ND.
RES 19.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K1L
 Order RES 19.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.1KHRTR-ND.
RES 191K OHM 1/10W 1% 0603 SMD - RC0603FR-07191KL
 Order RES 191K OHM 1/10W 1% 0603 SMD-RC0603FR-07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-191KHRTR-ND.
RES 1.91K OHM 1/10W 1% 0603 SMD - RC0603FR-071K91L
 Order RES 1.91K OHM 1/10W 1% 0603 SMD-RC0603FR-071K91L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.91KHRCT-ND.
RES 19.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K1L
 Order RES 19.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1KHRCT-ND.
RES 191K OHM 1/10W 1% 0603 SMD - RC0603FR-07191KL
 Order RES 191K OHM 1/10W 1% 0603 SMD-RC0603FR-07191KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191KHRCT-ND.
RES 1.91K OHM 1/10W 1% 0603 SMD - RC0603FR-071K91L
 Order RES 1.91K OHM 1/10W 1% 0603 SMD-RC0603FR-071K91L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.91KHRDKR-ND.
RES 19.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K1L
 Order RES 19.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1KHRDKR-ND.
RES 191K OHM 1/10W 1% 0603 SMD - RC0603FR-07191KL
 Order RES 191K OHM 1/10W 1% 0603 SMD-RC0603FR-07191KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191KHRDKR-ND.
RES 191K OHM 1/10W .1% SMD 0603 - RT0603BRD07191KL
 Order RES 191K OHM 1/10W .1% SMD 0603-RT0603BRD07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07191KL-ND.
RES 19.1K OHM 1/10W .1% SMD 0603 - RT0603BRD0719K1L
 Order RES 19.1K OHM 1/10W .1% SMD 0603-RT0603BRD0719K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0719K1L-ND.
RES 1.91K OHM 1/10W .1% SMD 0603 - RT0603BRD071K91L
 Order RES 1.91K OHM 1/10W .1% SMD 0603-RT0603BRD071K91L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K91L-ND.
RES 191K OHM 1/10W .1% SMD 0603 - RT0603BRE07191KL
 Order RES 191K OHM 1/10W .1% SMD 0603-RT0603BRE07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07191KL-ND.
RES 191K OHM 1/10W .25% SMD 0603 - RT0603CRD07191KL
 Order RES 191K OHM 1/10W .25% SMD 0603-RT0603CRD07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07191KL-ND.
RES 191K OHM 1/10W .25% SMD 0603 - RT0603CRE07191KL
 Order RES 191K OHM 1/10W .25% SMD 0603-RT0603CRE07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07191KL-ND.