RES 191 OHM 1/10W 1% 0603 SMD - 9C06031A1910FKHFT - Resistors

Digi-Key Part Number 311-191HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part Number9C06031A1910FKHFT
Product DescriptionRES 191 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 191 OHM 1/10W 1% 0603 SMD - 9C06031A1910FKHFT - Resistors Details
Technical/Catalog Information9C06031A1910FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms191
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1910FKHFT
9C06031A1910FKHFT
311 191HTR ND
311191HTRND
311-191HTR

Purchase RES 191 OHM 1/10W 1% 0603 SMD - 9C06031A1910FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 191 OHM 1/10W 1% 0603 SMD - 9C06031A1910FKHFT
Resistors

RES 191 OHM 1/10W 1% 0603 SMD - 9C06031A1910FKHFT (311-191HTR-ND)

Related parts Resistors:
RES 19.1 OHM 1/10W 1% 0603 SMD - 9C06031A19R1FKHFT
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-9C06031A19R1FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1HDKR-ND.
RES 19.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R1L
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.1HRTR-ND.
RES 191 OHM 1/10W 1% 0603 SMD - RC0603FR-07191RL
 Order RES 191 OHM 1/10W 1% 0603 SMD-RC0603FR-07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-191HRTR-ND.
RES 19.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R1L
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1HRCT-ND.
RES 191 OHM 1/10W 1% 0603 SMD - RC0603FR-07191RL
 Order RES 191 OHM 1/10W 1% 0603 SMD-RC0603FR-07191RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191HRCT-ND.
RES 19.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R1L
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1HRDKR-ND.
RES 191 OHM 1/10W 1% 0603 SMD - RC0603FR-07191RL
 Order RES 191 OHM 1/10W 1% 0603 SMD-RC0603FR-07191RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191HRDKR-ND.
RES 191 OHM 1/10W .1% SMD 0603 - RT0603BRD07191RL
 Order RES 191 OHM 1/10W .1% SMD 0603-RT0603BRD07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07191RL-ND.
RES 19.1 OHM 1/10W .1% SMD 0603 - RT0603BRD0719R1L
 Order RES 19.1 OHM 1/10W .1% SMD 0603-RT0603BRD0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0719R1L-ND.
RES 191 OHM 1/10W .1% SMD 0603 - RT0603BRE07191RL
 Order RES 191 OHM 1/10W .1% SMD 0603-RT0603BRE07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07191RL-ND.
RES 19.1 OHM 1/10W .1% SMD 0603 - RT0603BRE0719R1L
 Order RES 19.1 OHM 1/10W .1% SMD 0603-RT0603BRE0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0719R1L-ND.
RES 191 OHM 1/10W .25% SMD 0603 - RT0603CRD07191RL
 Order RES 191 OHM 1/10W .25% SMD 0603-RT0603CRD07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07191RL-ND.
RES 19.1 OHM 1/10W .25% SMD 0603 - RT0603CRD0719R1L
 Order RES 19.1 OHM 1/10W .25% SMD 0603-RT0603CRD0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0719R1L-ND.
RES 191 OHM 1/10W .25% SMD 0603 - RT0603CRE07191RL
 Order RES 191 OHM 1/10W .25% SMD 0603-RT0603CRE07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07191RL-ND.
RES 19.1 OHM 1/10W .25% SMD 0603 - RT0603CRE0719R1L
 Order RES 19.1 OHM 1/10W .25% SMD 0603-RT0603CRE0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0719R1L-ND.