RES 10.0K OHM 1/10W 1% 0603 SMD - 9C06031A1002FKHFT - Resistors

Digi-Key Part Number 311-10.0KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00317
0.00285
0.00253
0.00211
0.00175
0.00158
0.00143
Extended Price
15.85
28.50
63.25
105.50
175.00
395.00
715.00
Manufacturer Part Number9C06031A1002FKHFT
Product DescriptionRES 10.0K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 10.0K OHM 1/10W 1% 0603 SMD - 9C06031A1002FKHFT - Resistors Details
Technical/Catalog Information9C06031A1002FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1002FKHFT
9C06031A1002FKHFT
311 10 0KHTR ND
311100KHTRND
311-10.0KHTR

Purchase RES 10.0K OHM 1/10W 1% 0603 SMD - 9C06031A1002FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.0K OHM 1/10W 1% 0603 SMD - 9C06031A1002FKHFT
Resistors

RES 10.0K OHM 1/10W 1% 0603 SMD - 9C06031A1002FKHFT (311-10.0KHTR-ND)

Related parts Resistors:
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGDKR-ND.
RES 100K OHM 1/10W 1% 0603 SMD - 9C06031A1003FKHFT
 Order RES 100K OHM 1/10W 1% 0603 SMD-9C06031A1003FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KHDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - RC0603FR-071KL
 Order RES 1.00K OHM 1/10W 1% 0603 SMD-RC0603FR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00KHRTR-ND.
RES 10.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0710KL
 Order RES 10.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0KHRTR-ND.
RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
 Order RES 100K OHM 1/10W 1% 0603 SMD-RC0603FR-07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KHRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - RC0603FR-071KL
 Order RES 1.00K OHM 1/10W 1% 0603 SMD-RC0603FR-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KHRCT-ND.
RES 10.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0710KL
 Order RES 10.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KHRCT-ND.
RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
 Order RES 100K OHM 1/10W 1% 0603 SMD-RC0603FR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KHRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - RC0603FR-071KL
 Order RES 1.00K OHM 1/10W 1% 0603 SMD-RC0603FR-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KHRDKR-ND.
RES 10.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0710KL
 Order RES 10.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KHRDKR-ND.