RES 9.53K OHM 1/16W 1% 0402 SMD - 9C04021A9531FLHF3 - Resistors

Digi-Key Part Number 311-9.53KLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00466
0.00414
0.00345
0.00286
0.00259
0.00233
Extended Price
46.60
124.20
172.50
286.00
647.50
1165.00
Manufacturer Part Number9C04021A9531FLHF3
Product DescriptionRES 9.53K OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 9.53K OHM 1/16W 1% 0402 SMD - 9C04021A9531FLHF3 - Resistors Details
Technical/Catalog Information9C04021A9531FLHF3
VendorYageo
CategoryResistors
Resistance In Ohms9.53K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A9531FLHF3
9C04021A9531FLHF3
311 9 53KLTR ND
311953KLTRND
311-9.53KLTR

Purchase RES 9.53K OHM 1/16W 1% 0402 SMD - 9C04021A9531FLHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.53K OHM 1/16W 1% 0402 SMD - 9C04021A9531FLHF3
Resistors

RES 9.53K OHM 1/16W 1% 0402 SMD - 9C04021A9531FLHF3 (311-9.53KLTR-ND)

Related parts Resistors:
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
 Order RES 0.0 OHM 1/16W 5% 0402 SMD-MCR01MZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
 Order RES 100 OHM 1/16W 5% 0402 SMD-MCR01MZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100JTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - MCR01MZPJ102
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-MCR01MZPJ102 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KJTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - MCR01MZPJ103
 Order RES 10K OHM 1/16W 5% 0402 SMD-MCR01MZPJ103 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10KJTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - MCR01MZPJ104
 Order RES 100K OHM 1/16W 5% 0402 SMD-MCR01MZPJ104 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KJTR-ND.
RES 1.0M OHM 1/16W 5% 0402 SMD - MCR01MZPJ105
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-MCR01MZPJ105 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0MJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - MCR01MZPJ100
 Order RES 10 OHM 1/16W 5% 0402 SMD-MCR01MZPJ100 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10JTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - MCR01MZPJ113
 Order RES 11K OHM 1/16W 5% 0402 SMD-MCR01MZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KJTR-ND.
RES 110K OHM 1/16W 5% 0402 SMD - MCR01MZPJ114
 Order RES 110K OHM 1/16W 5% 0402 SMD-MCR01MZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KJTR-ND.
RES 1.2K OHM 1/16W 5% 0402 SMD - MCR01MZPJ122
 Order RES 1.2K OHM 1/16W 5% 0402 SMD-MCR01MZPJ122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2KJTR-ND.
RES 12K OHM 1/16W 5% 0402 SMD - MCR01MZPJ123
 Order RES 12K OHM 1/16W 5% 0402 SMD-MCR01MZPJ123 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12KJTR-ND.
RES 120K OHM 1/16W 5% 0402 SMD - MCR01MZPJ124
 Order RES 120K OHM 1/16W 5% 0402 SMD-MCR01MZPJ124 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120KJTR-ND.
RES 12 OHM 1/16W 5% 0402 SMD - MCR01MZPJ120
 Order RES 12 OHM 1/16W 5% 0402 SMD-MCR01MZPJ120 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12JTR-ND.
RES 150 OHM 1/16W 5% 0402 SMD - MCR01MZPJ151
 Order RES 150 OHM 1/16W 5% 0402 SMD-MCR01MZPJ151 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM150JTR-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - MCR01MZPJ152
 Order RES 1.5K OHM 1/16W 5% 0402 SMD-MCR01MZPJ152 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.5KJTR-ND.