RES 91.0K OHM 1/16W 1% 0402 SMD - 9C04021A9102FLHF3 - Resistors

Digi-Key Part Number 311-91.0KLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00416
0.0037
0.00308
0.00256
0.00231
0.00208
Extended Price
41.60
111.00
154.00
256.00
577.50
1040.00
Manufacturer Part Number9C04021A9102FLHF3
Product DescriptionRES 91.0K OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 91.0K OHM 1/16W 1% 0402 SMD - 9C04021A9102FLHF3 - Resistors Details
Technical/Catalog Information9C04021A9102FLHF3
VendorYageo
CategoryResistors
Resistance In Ohms91.0K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A9102FLHF3
9C04021A9102FLHF3
311 91 0KLTR ND
311910KLTRND
311-91.0KLTR

Purchase RES 91.0K OHM 1/16W 1% 0402 SMD - 9C04021A9102FLHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 91.0K OHM 1/16W 1% 0402 SMD - 9C04021A9102FLHF3
Resistors

RES 91.0K OHM 1/16W 1% 0402 SMD - 9C04021A9102FLHF3 (311-91.0KLTR-ND)

Related parts Resistors:
RES 91 OHM 1/16W 5% 0402 SMD - MCR01MZPJ910
 Order RES 91 OHM 1/16W 5% 0402 SMD-MCR01MZPJ910 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM91JTR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - MCR01MZPJ910
 Order RES 91 OHM 1/16W 5% 0402 SMD-MCR01MZPJ910 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM91JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - MCR01MZPJ910
 Order RES 91 OHM 1/16W 5% 0402 SMD-MCR01MZPJ910 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM91JDKR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - RC0402JR-0791RL
 Order RES 91 OHM 1/16W 5% 0402 SMD-RC0402JR-0791RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91JRTR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - RC0402JR-0791RL
 Order RES 91 OHM 1/16W 5% 0402 SMD-RC0402JR-0791RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91JRCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - RC0402JR-0791RL
 Order RES 91 OHM 1/16W 5% 0402 SMD-RC0402JR-0791RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91JRDKR-ND.
RES 91 OHM 1/16W 0.1% 0402 SMD - RG1005P-910-B-T5
 Order RES 91 OHM 1/16W 0.1% 0402 SMD-RG1005P-910-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P91BTR-ND.
RES 91 OHM 1/16W 0.1% 0402 SMD - RG1005P-910-B-T5
 Order RES 91 OHM 1/16W 0.1% 0402 SMD-RG1005P-910-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P91BCT-ND.
RES 9.1 OHM 1/16W 5% 0402 SMD - CRCW04029R10JNED
 Order RES 9.1 OHM 1/16W 5% 0402 SMD-CRCW04029R10JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.1JTR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNED
 Order RES 91 OHM 1/16W 5% 0402 SMD-CRCW040291R0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-91JTR-ND.
RES 9.1 OHM 1/16W 5% 0402 SMD - CRCW04029R10JNED
 Order RES 9.1 OHM 1/16W 5% 0402 SMD-CRCW04029R10JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNED
 Order RES 91 OHM 1/16W 5% 0402 SMD-CRCW040291R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNED
 Order RES 91 OHM 1/16W 5% 0402 SMD-CRCW040291R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91JDKR-ND.
RES 9.1 OHM 1/16W 5% 0402 SMD - CRCW04029R10JNED
 Order RES 9.1 OHM 1/16W 5% 0402 SMD-CRCW04029R10JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1JDKR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNTD
 Order RES 91 OHM 1/16W 5% 0402 SMD-CRCW040291R0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040291R0JNTD-ND.