RES 9.10K OHM 1/16W 1% 0402 SMD - 9C04021A9101FLHF3

Digi-Key Part Number 311-9.10KLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00466
0.00414
0.00345
0.00286
0.00259
0.00233
Extended Price
46.60
124.20
172.50
286.00
647.50
1165.00
Manufacturer Part Number9C04021A9101FLHF3
Product DescriptionRES 9.10K OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 9.10K OHM 1/16W 1% 0402 SMD - 9C04021A9101FLHF3 Details
Technical/Catalog Information9C04021A9101FLHF3
VendorYageo
CategoryResistors
Resistance In Ohms9.10K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A9101FLHF3
9C04021A9101FLHF3
311 9 10KLTR ND
311910KLTRND
311-9.10KLTR

Purchase RES 9.10K OHM 1/16W 1% 0402 SMD - 9C04021A9101FLHF3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.10K OHM 1/16W 1% 0402 SMD - 9C04021A9101FLHF3
RES 9.10K OHM 1/16W 1% 0402 SMD - 9C04021A9101FLHF3

RES 9.10K OHM 1/16W 1% 0402 SMD - 9C04021A9101FLHF3 (311-9.10KLTR-ND)

Related parts :
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KJTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJCT-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KJTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-9C04021A1001JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KJTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
 Order RES 10K OHM 1/16W 5% 0402 SMD-9C04021A1002JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KJTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-9C04021A1001JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
 Order RES 10K OHM 1/16W 5% 0402 SMD-9C04021A1002JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KJCT-ND.
RES 1.0K OHM 1/16W .5% 0402 SMD - RR0510P-102-D
 Order RES 1.0K OHM 1/16W .5% 0402 SMD-RR0510P-102-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P1.0KDTR-ND.
RES 1.0K OHM 1/16W .5% 0402 SMD - RR0510P-102-D
 Order RES 1.0K OHM 1/16W .5% 0402 SMD-RR0510P-102-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P1.0KDCT-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJDKR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJDKR-ND.
RES 1.0K OHM 1/16W .5% 0402 SMD - RR0510P-102-D
 Order RES 1.0K OHM 1/16W .5% 0402 SMD-RR0510P-102-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P1.0KDDKR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-9C04021A1001JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KJDKR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
 Order RES 10K OHM 1/16W 5% 0402 SMD-9C04021A1002JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KJDKR-ND.