RES 82.5K OHM 1/16W 1% 0402 SMD - 9C04021A8252FLHF3

Digi-Key Part Number 311-82.5KLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00416
0.0037
0.00308
0.00256
0.00231
0.00208
Extended Price
41.60
111.00
154.00
256.00
577.50
1040.00
Manufacturer Part Number9C04021A8252FLHF3
Product DescriptionRES 82.5K OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 82.5K OHM 1/16W 1% 0402 SMD - 9C04021A8252FLHF3 Details
Technical/Catalog Information9C04021A8252FLHF3
VendorYageo
CategoryResistors
Resistance In Ohms82.5K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A8252FLHF3
9C04021A8252FLHF3
311 82 5KLTR ND
311825KLTRND
311-82.5KLTR

Purchase RES 82.5K OHM 1/16W 1% 0402 SMD - 9C04021A8252FLHF3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 82.5K OHM 1/16W 1% 0402 SMD - 9C04021A8252FLHF3
RES 82.5K OHM 1/16W 1% 0402 SMD - 9C04021A8252FLHF3

RES 82.5K OHM 1/16W 1% 0402 SMD - 9C04021A8252FLHF3 (311-82.5KLTR-ND)

Related parts :
RES 82 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ820X
 Order RES 82 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ820X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82JCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ820X
 Order RES 82 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ820X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82JTR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - 9C04021A82R0JLHF3
 Order RES 82 OHM 1/16W 5% 0402 SMD-9C04021A82R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82JTR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - 9C04021A82R0JLHF3
 Order RES 82 OHM 1/16W 5% 0402 SMD-9C04021A82R0JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82JCT-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-9C04021A8R20JGHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2JTR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-9C04021A8R20JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JCT-ND.
RES 82 OHM 1/16W .5% 0402 SMD - RR0510R-820-D
 Order RES 82 OHM 1/16W .5% 0402 SMD-RR0510R-820-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R82DTR-ND.
RES 82 OHM 1/16W .5% 0402 SMD - RR0510R-820-D
 Order RES 82 OHM 1/16W .5% 0402 SMD-RR0510R-820-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R82DCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ820X
 Order RES 82 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ820X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82JDKR-ND.
RES 82 OHM 1/16W .5% 0402 SMD - RR0510R-820-D
 Order RES 82 OHM 1/16W .5% 0402 SMD-RR0510R-820-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R82DDKR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - 9C04021A82R0JLHF3
 Order RES 82 OHM 1/16W 5% 0402 SMD-9C04021A82R0JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82JDKR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-9C04021A8R20JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JDKR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 82 5% R
 Order RES 82 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 82 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S825%R-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 8.2 5% R
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 8.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S8.25%R-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
 Order RES 0.0 OHM 1/16W 5% 0402 SMD-MCR01MZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0JTR-ND.