RES 7.87K OHM 1/16W 1% 0402 SMD - 9C04021A7871FLHF3 - Resistors

Digi-Key Part Number 311-7.87KLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00466
0.00414
0.00345
0.00286
0.00259
0.00233
Extended Price
46.60
124.20
172.50
286.00
647.50
1165.00
Manufacturer Part Number9C04021A7871FLHF3
Product DescriptionRES 7.87K OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 7.87K OHM 1/16W 1% 0402 SMD - 9C04021A7871FLHF3 - Resistors Details
Technical/Catalog Information9C04021A7871FLHF3
VendorYageo
CategoryResistors
Resistance In Ohms7.87K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A7871FLHF3
9C04021A7871FLHF3
311 7 87KLTR ND
311787KLTRND
311-7.87KLTR

Purchase RES 7.87K OHM 1/16W 1% 0402 SMD - 9C04021A7871FLHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 7.87K OHM 1/16W 1% 0402 SMD - 9C04021A7871FLHF3
Resistors

RES 7.87K OHM 1/16W 1% 0402 SMD - 9C04021A7871FLHF3 (311-7.87KLTR-ND)

Related parts Resistors:
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order RES 100 OHM 1/16W 5% 0402 SMD-9C04021A1000JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-9C04021A1001JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KJTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
 Order RES 10K OHM 1/16W 5% 0402 SMD-9C04021A1002JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KJTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - 9C04021A1003JLHF3
 Order RES 100K OHM 1/16W 5% 0402 SMD-9C04021A1003JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJTR-ND.
RES 1.0M OHM 1/16W 5% 0402 SMD - 9C04021A1004JLHF3
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-9C04021A1004JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - 9C04021A10R0JLHF3
 Order RES 10 OHM 1/16W 5% 0402 SMD-9C04021A10R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10JTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
 Order RES 11K OHM 1/16W 5% 0402 SMD-9C04021A1102JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KJTR-ND.
RES 110K OHM 1/16W 5% 0402 SMD - 9C04021A1103JLHF3
 Order RES 110K OHM 1/16W 5% 0402 SMD-9C04021A1103JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110KJTR-ND.
RES 12K OHM 1/16W 5% 0402 SMD - 9C04021A1202JLHF3
 Order RES 12K OHM 1/16W 5% 0402 SMD-9C04021A1202JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KJTR-ND.
RES 120K OHM 1/16W 5% 0402 SMD - 9C04021A1203JLHF3
 Order RES 120K OHM 1/16W 5% 0402 SMD-9C04021A1203JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120KJTR-ND.
RES 12 OHM 1/16W 5% 0402 SMD - 9C04021A12R0JLHF3
 Order RES 12 OHM 1/16W 5% 0402 SMD-9C04021A12R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12JTR-ND.
RES 150 OHM 1/16W 5% 0402 SMD - 9C04021A1500JLHF3
 Order RES 150 OHM 1/16W 5% 0402 SMD-9C04021A1500JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150JTR-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - 9C04021A1501JLHF3
 Order RES 1.5K OHM 1/16W 5% 0402 SMD-9C04021A1501JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KJTR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - 9C04021A1502JLHF3
 Order RES 15K OHM 1/16W 5% 0402 SMD-9C04021A1502JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KJTR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - 9C04021A1503JLHF3
 Order RES 150K OHM 1/16W 5% 0402 SMD-9C04021A1503JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KJTR-ND.