RES 715 OHM 1/16W 1% 0402 SMD - 9C04021A7150FLHF3

Digi-Key Part Number 311-715LTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00416
0.0037
0.00308
0.00256
0.00231
0.00208
Extended Price
41.60
111.00
154.00
256.00
577.50
1040.00
Manufacturer Part Number9C04021A7150FLHF3
Product DescriptionRES 715 OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 715 OHM 1/16W 1% 0402 SMD - 9C04021A7150FLHF3 Details
Technical/Catalog Information9C04021A7150FLHF3
VendorYageo
CategoryResistors
Resistance In Ohms715
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A7150FLHF3
9C04021A7150FLHF3
311 715LTR ND
311715LTRND
311-715LTR

Purchase RES 715 OHM 1/16W 1% 0402 SMD - 9C04021A7150FLHF3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 715 OHM 1/16W 1% 0402 SMD - 9C04021A7150FLHF3
RES 715 OHM 1/16W 1% 0402 SMD - 9C04021A7150FLHF3

RES 715 OHM 1/16W 1% 0402 SMD - 9C04021A7150FLHF3 (311-715LTR-ND)

Related parts :
RES 715 OHM 1/16W 1% 0402 SMD - RC0402FR-07715RL
 Order RES 715 OHM 1/16W 1% 0402 SMD-RC0402FR-07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-715LRTR-ND.
RES 715 OHM 1/16W 1% 0402 SMD - RC0402FR-07715RL
 Order RES 715 OHM 1/16W 1% 0402 SMD-RC0402FR-07715RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-715LRCT-ND.
RES 715 OHM 1/16W 1% 0402 SMD - RC0402FR-07715RL
 Order RES 715 OHM 1/16W 1% 0402 SMD-RC0402FR-07715RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-715LRDKR-ND.
RES 715 OHM 1/16W .1% SMD 0402 - RT0402BRD07715RL
 Order RES 715 OHM 1/16W .1% SMD 0402-RT0402BRD07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07715RL-ND.
RES 71.5 OHM 1/16W .1% SMD 0402 - RT0402BRD0771R5L
 Order RES 71.5 OHM 1/16W .1% SMD 0402-RT0402BRD0771R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0771R5L-ND.
RES 715 OHM 1/16W .1% SMD 0402 - RT0402BRE07715RL
 Order RES 715 OHM 1/16W .1% SMD 0402-RT0402BRE07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE07715RL-ND.
RES 71.5 OHM 1/16W .1% SMD 0402 - RT0402BRE0771R5L
 Order RES 71.5 OHM 1/16W .1% SMD 0402-RT0402BRE0771R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0771R5L-ND.
RES 715 OHM 1/16W .25% SMD 0402 - RT0402CRD07715RL
 Order RES 715 OHM 1/16W .25% SMD 0402-RT0402CRD07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07715RL-ND.
RES 71.5 OHM 1/16W .25% SMD 0402 - RT0402CRD0771R5L
 Order RES 71.5 OHM 1/16W .25% SMD 0402-RT0402CRD0771R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0771R5L-ND.
RES 715 OHM 1/16W .25% SMD 0402 - RT0402CRE07715RL
 Order RES 715 OHM 1/16W .25% SMD 0402-RT0402CRE07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07715RL-ND.
RES 71.5 OHM 1/16W .25% SMD 0402 - RT0402CRE0771R5L
 Order RES 71.5 OHM 1/16W .25% SMD 0402-RT0402CRE0771R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0771R5L-ND.
RES 715 OHM 1/16W .5% SMD 0402 - RT0402DRD07715RL
 Order RES 715 OHM 1/16W .5% SMD 0402-RT0402DRD07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07715RL-ND.
RES 71.5 OHM 1/16W .5% SMD 0402 - RT0402DRD0771R5L
 Order RES 71.5 OHM 1/16W .5% SMD 0402-RT0402DRD0771R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0771R5L-ND.
RES 715 OHM 1/16W .5% SMD 0402 - RT0402DRE07715RL
 Order RES 715 OHM 1/16W .5% SMD 0402-RT0402DRE07715RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07715RL-ND.
RES 71.5 OHM 1/16W .5% SMD 0402 - RT0402DRE0771R5L
 Order RES 71.5 OHM 1/16W .5% SMD 0402-RT0402DRE0771R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0771R5L-ND.