CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN

Digi-Key Part Number S2200-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.71
0.615
0.5203
0.41388
0.33701
0.30745
0.29563
Extended Price
0.71
6.15
52.03
206.94
337.01
1537.25
2956.30
Manufacturer Part NumberPRPN072PARN
Product DescriptionCONN HEADER 2MM DUAL R/A 14POS
Quantity Available 0
All prices are in GBP

CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN Details
Technical/Catalog InformationPRPN072PARN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PRPN072PARN
PRPN072PARN
S2200 07 ND
S220007ND
S2200-07

Purchase CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN

CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN (S2200-07-ND)

Related parts:
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN
 Order CONN HEADER 2MM DUAL R/A 14POS-PRPN072PARN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2200-07-ND.
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC
 Order CONN HEADER 2MM DUAL R/A 14POS-PRPN072PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-07-ND.
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN
 Order CONN HEADER 2MM DUAL STR 14POS-PRPN072PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2210-07-ND.
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC
 Order CONN HEADER 2MM DUAL STR 14POS-PRPN072PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBAN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2122-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBCN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2132-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBDN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2142-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBEN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2152-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DGAN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2312-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DGBN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2322-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBAN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2111-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBBN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2121-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBCN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBDN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141-07-ND.