CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN

Digi-Key Part Number S2210-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.47
0.405
0.3428
0.2727
0.22206
0.20258
0.19479
Extended Price
0.47
4.05
34.28
136.35
222.06
1012.90
1947.90
Manufacturer Part NumberPRPN072PAEN
Product DescriptionCONN HEADER 2MM DUAL STR 14POS
Quantity Available 0
All prices are in GBP

CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN Details
Technical/Catalog InformationPRPN072PAEN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PRPN072PAEN
PRPN072PAEN
S2210 07 ND
S221007ND
S2210-07

Purchase CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN

CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN (S2210-07-ND)

Related parts :
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN
 Order CONN HEADER 2MM DUAL STR 14POS-PRPN072PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2210-07-ND.
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC
 Order CONN HEADER 2MM DUAL STR 14POS-PRPN072PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DABN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DACN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DADN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2042-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAEN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2052-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAFN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2062-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAGN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2072-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAHN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2082-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFAN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2212-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFBN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2222-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFCN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2232-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFDN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2242-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PZC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-07-ND.