CONN HEADER 2MM SNGL R/A 7POS - PRPN071PARN - Connectors

Digi-Key Part Number S2106-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.4
0.348
0.2944
0.2342
0.19071
0.17398
0.16729
Extended Price
0.40
3.48
29.44
117.10
190.71
869.90
1672.90
Manufacturer Part NumberPRPN071PARN
Product DescriptionCONN HEADER 2MM SNGL R/A 7POS
Quantity Available 0
All prices are in GBP

CONN HEADER 2MM SNGL R/A 7POS - PRPN071PARN - Connectors Details
Technical/Catalog InformationPRPN071PARN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PRPN071PARN
PRPN071PARN
S2106 07 ND
S210607ND
S2106-07

Purchase CONN HEADER 2MM SNGL R/A 7POS - PRPN071PARN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM SNGL R/A 7POS - PRPN071PARN
Connectors

CONN HEADER 2MM SNGL R/A 7POS - PRPN071PARN (S2106-07-ND)

Related parts Connectors:
CONN HEADER 2MM SNGL R/A 7POS - PRPN071PARN
 Order CONN HEADER 2MM SNGL R/A 7POS-PRPN071PARN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2106-07-ND.
CONN HEADER 2MM SINGLE R/A 7POS - PRPN071PARN-RC
 Order CONN HEADER 2MM SINGLE R/A 7POS-PRPN071PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5802-07-ND.
CONN HEADER 2MM SNGL STR 7POS - PRPN071PAEN
 Order CONN HEADER 2MM SNGL STR 7POS-PRPN071PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-07-ND.
CONN HEADER 2MM SNGL STR 2POS - PRPN021PAEN
 Order CONN HEADER 2MM SNGL STR 2POS-PRPN021PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-02-ND.
CONN HEADER 2MM SNGL STR 3POS - PRPN031PAEN
 Order CONN HEADER 2MM SNGL STR 3POS-PRPN031PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-03-ND.
CONN HEADER 2MM SNGL STR 4POS - PRPN041PAEN
 Order CONN HEADER 2MM SNGL STR 4POS-PRPN041PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-04-ND.
CONN HEADER 2MM SNGL STR 5POS - PRPN051PAEN
 Order CONN HEADER 2MM SNGL STR 5POS-PRPN051PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-05-ND.
CONN HEADER 2MM SNGL STR 6POS - PRPN061PAEN
 Order CONN HEADER 2MM SNGL STR 6POS-PRPN061PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-06-ND.
CONN HEADER 2MM SNGL STR 8POS - PRPN081PAEN
 Order CONN HEADER 2MM SNGL STR 8POS-PRPN081PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-08-ND.
CONN HEADER 2MM SNGL STR 9POS - PRPN091PAEN
 Order CONN HEADER 2MM SNGL STR 9POS-PRPN091PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-09-ND.
CONN HEADER 2MM SNGL STR 10POS - PRPN101PAEN
 Order CONN HEADER 2MM SNGL STR 10POS-PRPN101PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-10-ND.
CONN HEADER 2MM SNGL STR 11POS - PRPN111PAEN
 Order CONN HEADER 2MM SNGL STR 11POS-PRPN111PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-11-ND.
CONN HEADER 2MM SNGL STR 12POS - PRPN121PAEN
 Order CONN HEADER 2MM SNGL STR 12POS-PRPN121PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-12-ND.
CONN HEADER 2MM SNGL STR 13POS - PRPN131PAEN
 Order CONN HEADER 2MM SNGL STR 13POS-PRPN131PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-13-ND.
CONN HEADER 2MM SNGL STR 14POS - PRPN141PAEN
 Order CONN HEADER 2MM SNGL STR 14POS-PRPN141PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-14-ND.