DMM 115VAC/200MV +GRN 1/8 DIN - 2033-3401-04-U - Industrial Controls, Meters
DMM 115VAC/200MV +GRN 1/8 DIN - 2033-3401-04-U - Industrial Controls, Meters Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DMM 115VAC/200MV +GRN 1/8 DIN - 2033-3401-04-U (180-1047-ND)
Related parts Industrial Controls, Meters :DMM 115VAC/200MV +GRN 1/8 DIN - 2033-3401-04-U
Order DMM 115VAC/200MV +GRN 1/8 DIN-2033-3401-04-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1047-ND.
DMM 4-20MA LOOP PWR 1/8 DIN - 2013-3019-00-U
Order DMM 4-20MA LOOP PWR 1/8 DIN-2013-3019-00-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1048-ND.
DMM RTD 100 OHMS 1 DEG NEG RED - 2053-3470-04-U
Order DMM RTD 100 OHMS 1 DEG NEG RED-2053-3470-04-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1041-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
Order DRILL BIT CARB 1/8" SHANK .040"-PC300C-60 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-60-ND.
DRILL BIT CARB 1/8" SHANK .029" - PC300C-69
Order DRILL BIT CARB 1/8" SHANK .029"-PC300C-69 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-69-ND.
DRILL BIT CARB 1/8" SHANK .0135" - PC300C-80
Order DRILL BIT CARB 1/8" SHANK .0135"-PC300C-80 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-80-ND.
LCD DISPLAY MODULE 16X1 1/8 DUTY - DMC-16106C
Order LCD DISPLAY MODULE 16X1 1/8 DUTY-DMC-16106C online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1196-ND.
FUSE 1/8A 250V FAST AGC GLASS - BK/AGC-1/8
Order FUSE 1/8A 250V FAST AGC GLASS-BK/AGC-1/8 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2004-ND.
SENSOR 19MM 200PSIA 1/8 27NPT - 19C200A4
Order SENSOR 19MM 200PSIA 1/8 27NPT-19C200A4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1909-ND.
SPACER #4 SCREW NYLON 1/8" - SRS4-2-01
Order SPACER #4 SCREW NYLON 1/8"-SRS4-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-2-01-ND.
RIVET ALUMINUM 1/8".275" - AB4-2A
Order RIVET ALUMINUM 1/8".275"-AB4-2A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H254-ND.
NUT LOCKING 1/8" SHAFT BRASS - 1700
Order NUT LOCKING 1/8" SHAFT BRASS-1700 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1700K-ND.
BARGRAPH 5V/200MV +GRN - BGE-30-999-0-U
Order BARGRAPH 5V/200MV +GRN-BGE-30-999-0-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1035-ND.
MKDS1,5/8-5,08BD:1-8 - 1715886
Order MKDS1,5/8-5,08BD:1-8-1715886 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1715886-ND.