INDUCTOR TORD HI AMP 680UH HORZ - 2322-H - Inductors, Coils, Chokes

Digi-Key Part Number M9833-ND
Price Break
72
Unit Price
1.75556
Extended Price
126.40
Manufacturer Part Number2322-H
Product DescriptionINDUCTOR TORD HI AMP 680UH HORZ
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR TORD HI AMP 680UH HORZ - 2322-H - Inductors, Coils, Chokes Details
Technical/Catalog Information2322-H
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance680µH
Tolerance±15%
Series2300
Package / CaseRadial
PackagingBulk
TypeToroidal
Current3.4A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2322 H
2322H
M9833 ND
M9833ND
M9833

Purchase INDUCTOR TORD HI AMP 680UH HORZ - 2322-H - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR TORD HI AMP 680UH HORZ - 2322-H
Inductors, Coils, Chokes

INDUCTOR TORD HI AMP 680UH HORZ - 2322-H (M9833-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR TORD HI AMP 680UH HORZ - 2322-H
 Order INDUCTOR TORD HI AMP 680UH HORZ-2322-H online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9833-ND.
INDUCTOR TORD HI AMP 68UH HORZ - 2111-H-RC
 Order INDUCTOR TORD HI AMP 68UH HORZ-2111-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8808-ND.
INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC
 Order INDUCTOR TORD HI AMP 68UH HORZ-2211-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8824-ND.
INDUCTOR TORD HI AMP 100UH HORZ - 2312-H-RC
 Order INDUCTOR TORD HI AMP 100UH HORZ-2312-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8838-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR UNSHIELD 22UH 1.11A SMT - PM54-220M
 Order INDUCTOR UNSHIELD 22UH 1.11A SMT-PM54-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M4220CT-ND.
INDUCTOR HI CURRENT RADIAL 10UH - 6000-100K
 Order INDUCTOR HI CURRENT RADIAL 10UH-6000-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6007-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
 Order INDUCTOR POWER 22UH SHIELD SMT-PM105S-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1029TR-ND.
INDUCTOR PWR UNSHIELD 22UH SMT - PM5022-220M
 Order INDUCTOR PWR UNSHIELD 22UH SMT-PM5022-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9753CT-ND.
INDUCTOR PWR UNSHIELD 47UH SMT - PM5022-470M
 Order INDUCTOR PWR UNSHIELD 47UH SMT-PM5022-470M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9755CT-ND.
INDUCTOR TOROID 12UH 10% SMD - PM2120-120K
 Order INDUCTOR TOROID 12UH 10% SMD-PM2120-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6184-ND.
INDUCTOR COMMON MODE 22mH HORZ - 7356-H
 Order INDUCTOR COMMON MODE 22mH HORZ-7356-H online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7356-H-ND.
INDUCTOR SHIELDED 10UH 20% SMD - PM125S-100M
 Order INDUCTOR SHIELDED 10UH 20% SMD-PM125S-100M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM125S-100M-ND.
INDUCTOR CHIP .56UH 20% 1210 SMD - PM20-R56M
 Order INDUCTOR CHIP .56UH 20% 1210 SMD-PM20-R56M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM20-R56M-ND.
INDUCTOR TOROID 120UH 15% VERT - 2300LL-121V-RC
 Order INDUCTOR TOROID 120UH 15% VERT-2300LL-121V-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-121V-RC-ND.