HEATSINK POWER TO-3 BLK - 680-125A - Thermal Management

Digi-Key Part Number 345-1051-ND
Price Break
1
10
100
500
1000
5000
Unit Price
7.65
5.1
3.9529
3.57034
3.31531
3.1878
Extended Price
7.65
51.00
395.29
1785.17
3315.31
15939.00
Manufacturer Part Number680-125A
Product DescriptionHEATSINK POWER TO-3 BLK
Quantity Available 2035
All prices are in GBP

HEATSINK POWER TO-3 BLK - 680-125A - Thermal Management Details
Technical/Catalog Information680-125A
VendorWakefield
CategoryThermal Management
Attachment MethodBolt On
Height1.25" (31.75mm)
MaterialAluminum
Package CooledTO-3
Power Dissipation @ Temperature Rise8W @ 45°C
Series-
Thermal Resistance @ Forced Air Flow1.5 °C/W @ 400 LFM
Outline L x W45.97mm x 45.97mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 680 125A
680125A
345 1051 ND
3451051ND
345-1051

Purchase HEATSINK POWER TO-3 BLK - 680-125A - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK POWER TO-3 BLK - 680-125A
Thermal Management

HEATSINK POWER TO-3 BLK - 680-125A (345-1051-ND)

Related parts Thermal Management :
HEATSINK POWER TO-3 BLK - 680-125A
 Order HEATSINK POWER TO-3 BLK-680-125A online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1051-ND.
HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB
 Order HEATSINK EXTRUSION IGBT/SSR BLK-392-180AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1046-ND.
DIGITAL POWER SUPPLY 3-15VDC 40A - 1692
 Order DIGITAL POWER SUPPLY 3-15VDC 40A-1692 online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1692-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-92 .72" BLK - 575200B00000G
 Order HEATSINK TO-92 .72" BLK-575200B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.
SCR .5V 5 MILIAMP POWER MITE 3 - UPGA301A
 Order SCR .5V 5 MILIAMP POWER MITE 3-UPGA301A online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPGA301A-ND.
POWER SUPPLY 24V 1.25A 50X80MM - GNT30-24
 Order POWER SUPPLY 24V 1.25A 50X80MM-GNT30-24 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2233-ND.
POWER SUPPLY EXTERNAL 15V 28W - MI2815-760
 Order POWER SUPPLY EXTERNAL 15V 28W-MI2815-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS102-ND.
POWER SUPPLY EXTERNAL 12V 26W - MI2612-760
 Order POWER SUPPLY EXTERNAL 12V 26W-MI2612-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS101-ND.
POWER SUPPLY EXTERNAL 24V 28W - MI2824-760
 Order POWER SUPPLY EXTERNAL 24V 28W-MI2824-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS104-ND.
POWER SUPPLY +5V+12V24V 275 WATT - NRG275-4002
 Order POWER SUPPLY +5V+12V24V 275 WATT-NRG275-4002 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2116-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050
 Order COVER FOR GLC50 POWER SUPPLY-08-30466-0050 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1130-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
 Order HEATSINK TO-220 CLIP-ON BLK-235-85AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.