HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB - Thermal Management

Digi-Key Part Number 345-1046-ND
Price Break
1
10
100
500
1000
5000
Unit Price
66.07
46.248
39.6413
35.67712
34.35575
33.03438
Extended Price
66.07
462.48
3964.13
17838.56
34355.75
165171.90
Manufacturer Part Number392-180AB
Product DescriptionHEATSINK EXTRUSION IGBT/SSR BLK
Quantity Available 21
All prices are in GBP

HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB - Thermal Management Details
Technical/Catalog Information392-180AB
VendorWakefield
CategoryThermal Management
Attachment MethodPress Fit
Height5.34" (135.64mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise-
Series-
Thermal Resistance @ Forced Air Flow0.1 °C/W @ 100 LFM
Outline L x W180.01mm x 124.97mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 392 180AB
392180AB
345 1046 ND
3451046ND
345-1046

Purchase HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB
Thermal Management

HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB (345-1046-ND)

Related parts Thermal Management :
HEATSINK EXTRUSION IGBT/SSR BLK - 392-180AB
 Order HEATSINK EXTRUSION IGBT/SSR BLK-392-180AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1046-ND.
HEATSINK POWER TO-3 BLK - 680-125A
 Order HEATSINK POWER TO-3 BLK-680-125A online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1051-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-92 .72" BLK - 575200B00000G
 Order HEATSINK TO-92 .72" BLK-575200B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
 Order HEATSINK TO-220 CLIP-ON BLK-235-85AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
 Order HEATSINK TO-220 CLIP-ON BLK-243-3PAB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 CLIP-ON BLK - 291-H36AB
 Order HEATSINK TO-220 CLIP-ON BLK-291-H36AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1025-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
 Order HEATSINK TO-220 VERT MT BLK 1"-637-10ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1028-ND.
HEATSINK TO-220 SM FOOTPRINT BLK - 270-AB
 Order HEATSINK TO-220 SM FOOTPRINT BLK-270-AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1041-ND.
HEATSINK MULTIWATT 2.5" BLK - 677-25ABP
 Order HEATSINK MULTIWATT 2.5" BLK-677-25ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 677-25ABP-ND.
HEATSINK CPU 25MM SQ H=.45" BLK - 625-45AB
 Order HEATSINK CPU 25MM SQ H=.45" BLK-625-45AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1090-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-575102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.