HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP - Thermal Management

Digi-Key Part Number 345-1031-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.96
1.398
0.9783
0.83854
0.78263
0.71275
Extended Price
1.96
13.98
97.83
419.27
782.63
3563.75
Manufacturer Part Number647-10ABP
Product DescriptionHEATSINK TO-220 W/PINS BLK 1"
Quantity Available 1237
All prices are in GBP

HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP - Thermal Management Details
Technical/Catalog Information647-10ABP
VendorWakefield
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height1" (25.4mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise6W @ 42°C
Series-
Thermal Resistance @ Forced Air Flow3.8 °C/W @ 200 LFM
Outline L x W41.91mm x 25.40mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 647 10ABP
64710ABP
345 1031 ND
3451031ND
345-1031

Purchase HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP
Thermal Management

HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP (345-1031-ND)

Related parts Thermal Management :
HEATSINK TO-220 W/PINS BLK 1" - 647-10ABP
 Order HEATSINK TO-220 W/PINS BLK 1"-647-10ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1031-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
 Order HEATSINK TO-220 VERT MT BLK 1"-634-10ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
 Order HEATSINK TO-220 VERT MT BLK 1"-637-10ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1028-ND.
HEATSINK TO-220 W/PINS BLK 1.5" - 647-15ABP
 Order HEATSINK TO-220 W/PINS BLK 1.5"-647-15ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1032-ND.
HEATSINK TO-220 W/PINS BLK 1.5" - 657-15ABP
 Order HEATSINK TO-220 W/PINS BLK 1.5"-657-15ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1033-ND.
HEATSINK TO-220 W/PINS BLK 1.5" - 657-15ABPN
 Order HEATSINK TO-220 W/PINS BLK 1.5"-657-15ABPN online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1034-ND.
HEATSINK TO-220 W/PINS BLK 2" - 657-20ABP
 Order HEATSINK TO-220 W/PINS BLK 2"-657-20ABP online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1035-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
 Order HEATSINK TO-220 W/PINS 1" TALL-531002B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
 Order HEATSINK TO-220 H=2.5" BLK W/PIN-531302B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
 Order HEATSINK TO-220 VERT/HORZ BLK-233-60AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
 Order HEATSINK TO-220 CLIP-ON BLK-235-85AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
 Order HEATSINK TO-220 CLIP-ON BLK-243-3PAB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289-AB
 Order HEATSINK TO-220 VERT/HORZ BLK-289-AB online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1019-ND.