TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II

Digi-Key Part Number TXM-900-HP-II-ND
Price Break
1
25
100
200
Unit Price
17.21
15.7344
13.0901
11.87995
Extended Price
17.21
393.36
1309.01
2375.99
Manufacturer Part NumberTXM-900-HP-II
Product DescriptionTRANSMITTER RF 900MHZ 8-CHANNEL
Quantity Available 0
All prices are in GBP

TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II Details
Technical/Catalog InformationTXM-900-HP-II
VendorLinx Technologies Inc.
CategoryIntegrated Circuits, Modules, Units for RF and RFID
RF TypeTransmitter - 8 Channel
Package / CaseSIP
SeriesHP
Frequency902MHz ~ 928MHz
FeaturesTransmits Analog and Digital Information up to 1000 Feet
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TXM 900 HP II
TXM900HPII

Purchase TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II
TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II

TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II (TXM-900-HP-II-ND)

Related parts:
TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II
 Order TRANSMITTER RF 900MHZ 8-CHANNEL-TXM-900-HP-II online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-900-HP-II-ND.
RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS
 Order RECEIVER RF 900MHZ 8PAR/120SRLCH-RXM-900-HP3-PPS online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-900-HP3-PPS-ND.
TRANSMITTER RF 315MHZ SMT - TXM-315-LC
 Order TRANSMITTER RF 315MHZ SMT-TXM-315-LC online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-315-LC-ND.
TRANSMITTER RF 433MHZ - TXM-433-RM
 Order TRANSMITTER RF 433MHZ-TXM-433-RM online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-433-RM-ND.
TRANSMITTER RF 433MHZ SMT - TXE-433-KH
 Order TRANSMITTER RF 433MHZ SMT-TXE-433-KH online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXE-433-KH-ND.
IC ENCODER TRANSMITTER RF 8DIP - RF600E
 Order IC ENCODER TRANSMITTER RF 8DIP-RF600E online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600E-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKC-RA
 Order MODEM RF 900MHZ RS232/485 W/ACC-XC09-009PKC-RA online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XC09-009PKC-RA-ND.
MODEM RF 900MHZ USB 38.4K W/ACC - XC09-038PKC-UA
 Order MODEM RF 900MHZ USB 38.4K W/ACC-XC09-038PKC-UA online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XC09-038PKC-UA-ND.
16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB
 Order 16 BIT 8 CHANNEL 100 KHZ SERIAL-ADS8345NB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11626-5-ND.
IC ADC 16BIT 8-CHANNEL 20-QSOP - ADS8344NG4
 Order IC ADC 16BIT 8-CHANNEL 20-QSOP-ADS8344NG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8344NG4-ND.
TRANSMITTER 418MHZ LR SERIES - TXM-418-LR
 Order TRANSMITTER 418MHZ LR SERIES-TXM-418-LR online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-418-LR-ND.
RECEIVER RF 315MHZ SMT - RXM-315-LC-S
 Order RECEIVER RF 315MHZ SMT-RXM-315-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-315-LC-S-ND.
RECEIVER RF 418MHZ SMT - RXM-418-LC-S
 Order RECEIVER RF 418MHZ SMT-RXM-418-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-418-LC-S-ND.
RECEIVER RF 433MHZ SMT - RXM-433-LC-S
 Order RECEIVER RF 433MHZ SMT-RXM-433-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-433-LC-S-ND.
RECEIVER RF 433MHZ - RXM-433-RM
 Order RECEIVER RF 433MHZ-RXM-433-RM online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-433-RM-ND.