RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX - Resistors

Digi-Key Part Number BC36W-3TB-ND
Price Break
500
1000
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.14192
0.13172
0.11753
0.10644
0.09092
0.08116
0.07318
0.06653
0.05988
Extended Price
70.96
131.72
587.65
1064.40
2273.00
4058.00
7318.00
16632.50
29940.00
Manufacturer Part Number5093NW36R00J08AFX
Product DescriptionRES 36 OHM METAL FILM 3W 5% AMMO
Quantity Available Non-Stock
All prices are in GBP

RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX - Resistors Details
Technical/Catalog Information5093NW36R00J08AFX
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms36.0
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5093NW36R00J08AFX
5093NW36R00J08AFX
BC36W 3TB ND
BC36W3TBND
BC36W-3TB

Purchase RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX
Resistors

RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX (BC36W-3TB-ND)

Related parts Resistors:
RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX
 Order RES 36 OHM METAL FILM 3W 5% AMMO-5093NW36R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC36W-3TB-ND.
RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX
 Order RES 36 OHM METAL FILM 3W 5% AMMO-5093NW36R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC36W-3CT-ND.
RES 3.6 OHM METAL FILM 3W 5% - 5093NW3R600J08AFX
 Order RES 3.6 OHM METAL FILM 3W 5%-5093NW3R600J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW3R600J08AFX-ND.
RES 10 OHM METAL FILM 3W 5% AMMO - 5093NW10R00J08AFX
 Order RES 10 OHM METAL FILM 3W 5% AMMO-5093NW10R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10W-3TB-ND.
RES 11 OHM METAL FILM 3W 5% AMMO - 5093NW11R00J08AFX
 Order RES 11 OHM METAL FILM 3W 5% AMMO-5093NW11R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11W-3TB-ND.
RES 12 OHM METAL FILM 3W 5% AMMO - 5093NW12R00J08AFX
 Order RES 12 OHM METAL FILM 3W 5% AMMO-5093NW12R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12W-3TB-ND.
RES 13 OHM METAL FILM 3W 5% AMMO - 5093NW13R00J08AFX
 Order RES 13 OHM METAL FILM 3W 5% AMMO-5093NW13R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13W-3TB-ND.
RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX
 Order RES 15 OHM METAL FILM 3W 5% AMMO-5093NW15R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15W-3TB-ND.
RES 16 OHM METAL FILM 3W 5% AMMO - 5093NW16R00J08AFX
 Order RES 16 OHM METAL FILM 3W 5% AMMO-5093NW16R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC16W-3TB-ND.
RES 18 OHM METAL FILM 3W 5% AMMO - 5093NW18R00J08AFX
 Order RES 18 OHM METAL FILM 3W 5% AMMO-5093NW18R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC18W-3TB-ND.
RES 20 OHM METAL FILM 3W 5% AMMO - 5093NW20R00J08AFX
 Order RES 20 OHM METAL FILM 3W 5% AMMO-5093NW20R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC20W-3TB-ND.
RES 22 OHM METAL FILM 3W 5% AMMO - 5093NW22R00J08AFX
 Order RES 22 OHM METAL FILM 3W 5% AMMO-5093NW22R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22W-3TB-ND.
RES 24 OHM METAL FILM 3W 5% AMMO - 5093NW24R00J08AFX
 Order RES 24 OHM METAL FILM 3W 5% AMMO-5093NW24R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24W-3TB-ND.
RES 27 OHM METAL FILM 3W 5% AMMO - 5093NW27R00J08AFX
 Order RES 27 OHM METAL FILM 3W 5% AMMO-5093NW27R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC27W-3TB-ND.
RES 30 OHM METAL FILM 3W 5% AMMO - 5093NW30R00J08AFX
 Order RES 30 OHM METAL FILM 3W 5% AMMO-5093NW30R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30W-3TB-ND.