RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX

Digi-Key Part Number 5093NW3R000J08AFX-ND
Price Break
500
1000
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.14192
0.13172
0.11753
0.10644
0.09092
0.08116
0.07318
0.06653
0.05988
Extended Price
70.96
131.72
587.65
1064.40
2273.00
4058.00
7318.00
16632.50
29940.00
Manufacturer Part Number5093NW3R000J08AFX
Product DescriptionRES 3.0 OHM METAL FILM 3W 5%
Quantity Available Non-Stock
All prices are in GBP

RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX Details
Technical/Catalog Information5093NW3R000J08AFX
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms3.0
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5093NW3R000J08AFX
5093NW3R000J08AFX

Purchase RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX
RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX

RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX (5093NW3R000J08AFX-ND)

Related parts :
RES 3.0 OHM METAL FILM 3W 5% - 5093NW3R000J08AFX
 Order RES 3.0 OHM METAL FILM 3W 5%-5093NW3R000J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW3R000J08AFX-ND.
RES 30 OHM METAL FILM 3W 5% AMMO - 5093NW30R00J08AFX
 Order RES 30 OHM METAL FILM 3W 5% AMMO-5093NW30R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30W-3TB-ND.
RES 30 OHM METAL FILM 3W 5% AMMO - 5093NW30R00J08AFX
 Order RES 30 OHM METAL FILM 3W 5% AMMO-5093NW30R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30W-3CT-ND.
RES 30 OHM METAL FILM 3W 5% - 5093NW30R00JBC
 Order RES 30 OHM METAL FILM 3W 5%-5093NW30R00JBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30W-3JTB-ND.
RES 30 OHM METAL FILM 3W 5% - 5093NW30R00JBC
 Order RES 30 OHM METAL FILM 3W 5%-5093NW30R00JBC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30W-3JCT-ND.
RES 30 OHM METAL FILM 3W 5% - PR03000203009JAC00
 Order RES 30 OHM METAL FILM 3W 5%-PR03000203009JAC00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW30R00JA8AFX-ND.
RES 1.0 OHM METAL FILM 3W 5% - 5093NW1R000J08AFX
 Order RES 1.0 OHM METAL FILM 3W 5%-5093NW1R000J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R000J08AFX-ND.
RES 1.1 OHM METAL FILM 3W 5% - 5093NW1R100J08AFX
 Order RES 1.1 OHM METAL FILM 3W 5%-5093NW1R100J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R100J08AFX-ND.
RES 1.2 OHM METAL FILM 3W 5% - 5093NW1R200J08AFX
 Order RES 1.2 OHM METAL FILM 3W 5%-5093NW1R200J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R200J08AFX-ND.
RES 1.3 OHM METAL FILM 3W 5% - 5093NW1R300J08AFX
 Order RES 1.3 OHM METAL FILM 3W 5%-5093NW1R300J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R300J08AFX-ND.
RES 1.5 OHM METAL FILM 3W 5% - 5093NW1R500J08AFX
 Order RES 1.5 OHM METAL FILM 3W 5%-5093NW1R500J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R500J08AFX-ND.
RES 1.6 OHM METAL FILM 3W 5% - 5093NW1R600J08AFX
 Order RES 1.6 OHM METAL FILM 3W 5%-5093NW1R600J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R600J08AFX-ND.
RES 1.8 OHM METAL FILM 3W 5% - 5093NW1R800J08AFX
 Order RES 1.8 OHM METAL FILM 3W 5%-5093NW1R800J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R800J08AFX-ND.
RES 2.0 OHM METAL FILM 3W 5% - 5093NW2R000J08AFX
 Order RES 2.0 OHM METAL FILM 3W 5%-5093NW2R000J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW2R000J08AFX-ND.
RES 2.2 OHM METAL FILM 3W 5% - 5093NW2R200J08AFX
 Order RES 2.2 OHM METAL FILM 3W 5%-5093NW2R200J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW2R200J08AFX-ND.