RES 2.74M OHM MTL FILM .60W 1% T - B0207C2M740F5T - Resistors

Digi-Key Part Number B0207C2M740F5T-ND
Price Break
5000
Unit Price
0.10024
Extended Price
501.20
Manufacturer Part NumberB0207C2M740F5T
Product DescriptionRES 2.74M OHM MTL FILM .60W 1% T
Quantity Available Non-Stock
All prices are in GBP

RES 2.74M OHM MTL FILM .60W 1% T - B0207C2M740F5T - Resistors Details
Technical/Catalog InformationB0207C2M740F5T
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms2.74M
Power (Watts)0.6W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B0207C2M740F5T
B0207C2M740F5T

Purchase RES 2.74M OHM MTL FILM .60W 1% T - B0207C2M740F5T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.74M OHM MTL FILM .60W 1% T - B0207C2M740F5T
Resistors

RES 2.74M OHM MTL FILM .60W 1% T - B0207C2M740F5T (B0207C2M740F5T-ND)

Related parts Resistors:
RES 2.74M OHM MTL FILM .60W 1% T - B0207C2M740F5T
 Order RES 2.74M OHM MTL FILM .60W 1% T-B0207C2M740F5T online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2M740F5T-ND.
RES 2.21K OHM MTL FILM .60W 1% T - B0207C2K210F5TBC
 Order RES 2.21K OHM MTL FILM .60W 1% T-B0207C2K210F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.21KZTR-ND.
RES 2.26K OHM MTL FILM .60W 1% T - B0207C2K260F5TBC
 Order RES 2.26K OHM MTL FILM .60W 1% T-B0207C2K260F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.26KZTR-ND.
RES 2.32K OHM MTL FILM .60W 1% T - B0207C2K320F5TBC
 Order RES 2.32K OHM MTL FILM .60W 1% T-B0207C2K320F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.32KZTR-ND.
RES 2.37K OHM MTL FILM .60W 1% T - B0207C2K370F5TBC
 Order RES 2.37K OHM MTL FILM .60W 1% T-B0207C2K370F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.37KZTR-ND.
RES 2.43K OHM MTL FILM .60W 1% T - B0207C2K430F5TBC
 Order RES 2.43K OHM MTL FILM .60W 1% T-B0207C2K430F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.43KZTR-ND.
RES 2.49K OHM MTL FILM .60W 1% T - B0207C2K490F5TBC
 Order RES 2.49K OHM MTL FILM .60W 1% T-B0207C2K490F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.49KZTR-ND.
RES 2.55K OHM MTL FILM .60W 1% T - B0207C2K550F5TBC
 Order RES 2.55K OHM MTL FILM .60W 1% T-B0207C2K550F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.55KZTR-ND.
RES 2.61K OHM MTL FILM .60W 1% T - B0207C2K610F5TBC
 Order RES 2.61K OHM MTL FILM .60W 1% T-B0207C2K610F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.61KZTR-ND.
RES 2.67K OHM MTL FILM .60W 1% T - B0207C2K670F5TBC
 Order RES 2.67K OHM MTL FILM .60W 1% T-B0207C2K670F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.67KZTR-ND.
RES 2.74K OHM MTL FILM .60W 1% T - B0207C2K740F5TBC
 Order RES 2.74K OHM MTL FILM .60W 1% T-B0207C2K740F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.74KZTR-ND.
RES 2.80K OHM MTL FILM .60W 1% T - B0207C2K800F5TBC
 Order RES 2.80K OHM MTL FILM .60W 1% T-B0207C2K800F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.80KZTR-ND.
RES 2.87K OHM MTL FILM .60W 1% T - B0207C2K870F5TBC
 Order RES 2.87K OHM MTL FILM .60W 1% T-B0207C2K870F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.87KZTR-ND.
RES 2.94K OHM MTL FILM .60W 1% T - B0207C2K940F5TBC
 Order RES 2.94K OHM MTL FILM .60W 1% T-B0207C2K940F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.94KZTR-ND.
RES 3.01K OHM MTL FILM .60W 1% T - B0207C3K010F5TBC
 Order RES 3.01K OHM MTL FILM .60W 1% T-B0207C3K010F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC3.01KZTR-ND.