RES 560K OHM METL FILM .60W 1% T - B0207C560K0F5T - Resistors

Digi-Key Part Number B0207C560K0F5T-ND
Price Break
5000
Unit Price
0.10024
Extended Price
501.20
Manufacturer Part NumberB0207C560K0F5T
Product DescriptionRES 560K OHM METL FILM .60W 1% T
Quantity Available Non-Stock
All prices are in GBP

RES 560K OHM METL FILM .60W 1% T - B0207C560K0F5T - Resistors Details
Technical/Catalog InformationB0207C560K0F5T
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms560K
Power (Watts)0.6W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B0207C560K0F5T
B0207C560K0F5T

Purchase RES 560K OHM METL FILM .60W 1% T - B0207C560K0F5T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 560K OHM METL FILM .60W 1% T - B0207C560K0F5T
Resistors

RES 560K OHM METL FILM .60W 1% T - B0207C560K0F5T (B0207C560K0F5T-ND)

Related parts Resistors:
RES 560K OHM METL FILM .60W 1% T - B0207C560K0F5T
 Order RES 560K OHM METL FILM .60W 1% T-B0207C560K0F5T online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C560K0F5T-ND.
RES 56.0K OHM METL FILM .60W 1% - B0207C56K00F5T
 Order RES 56.0K OHM METL FILM .60W 1%-B0207C56K00F5T online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C56K00F5T-ND.
RES 560K OHM METL FILM .40W 1% T - 5043ED560K0F12AF5
 Order RES 560K OHM METL FILM .40W 1% T-5043ED560K0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED560K0F12AF5-ND.
RES 10.0 OHM METL FILM .60W 1% T - B0207C10R00F5TBC
 Order RES 10.0 OHM METL FILM .60W 1% T-B0207C10R00F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.0ZTR-ND.
RES 10.2 OHM METL FILM .60W 1% T - B0207C10R20F5TBC
 Order RES 10.2 OHM METL FILM .60W 1% T-B0207C10R20F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2ZTR-ND.
RES 10.5 OHM METL FILM .60W 1% T - B0207C10R50F5TBC
 Order RES 10.5 OHM METL FILM .60W 1% T-B0207C10R50F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5ZTR-ND.
RES 10.7 OHM METL FILM .60W 1% T - B0207C10R70F5TBC
 Order RES 10.7 OHM METL FILM .60W 1% T-B0207C10R70F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.7ZTR-ND.
RES 11.0 OHM METL FILM .60W 1% T - B0207C11R00F5TBC
 Order RES 11.0 OHM METL FILM .60W 1% T-B0207C11R00F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.0ZTR-ND.
RES 11.3 OHM METL FILM .60W 1% T - B0207C11R30F5TBC
 Order RES 11.3 OHM METL FILM .60W 1% T-B0207C11R30F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.3ZTR-ND.
RES 11.5 OHM METL FILM .60W 1% T - B0207C11R50F5TBC
 Order RES 11.5 OHM METL FILM .60W 1% T-B0207C11R50F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5ZTR-ND.
RES 11.8 OHM METL FILM .60W 1% T - B0207C11R80F5TBC
 Order RES 11.8 OHM METL FILM .60W 1% T-B0207C11R80F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.8ZTR-ND.
RES 12.1 OHM METL FILM .60W 1% T - B0207C12R10F5TBC
 Order RES 12.1 OHM METL FILM .60W 1% T-B0207C12R10F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.1ZTR-ND.
RES 12.4 OHM METL FILM .60W 1% T - B0207C12R40F5TBC
 Order RES 12.4 OHM METL FILM .60W 1% T-B0207C12R40F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.4ZTR-ND.
RES 12.7 OHM METL FILM .60W 1% T - B0207C12R70F5TBC
 Order RES 12.7 OHM METL FILM .60W 1% T-B0207C12R70F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.7ZTR-ND.
RES 13.0 OHM METL FILM .60W 1% T - B0207C13R00F5TBC
 Order RES 13.0 OHM METL FILM .60W 1% T-B0207C13R00F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0ZTR-ND.