RES 22.6 OHM METL FILM .60W 1% T - B0207C22R60F5TBC - Resistors

Digi-Key Part Number BC22.6ZTR-ND
Price Break
5000
Unit Price
0.10024
Extended Price
501.20
Manufacturer Part NumberB0207C22R60F5TBC
Product DescriptionRES 22.6 OHM METL FILM .60W 1% T
Quantity Available 15000
All prices are in GBP

RES 22.6 OHM METL FILM .60W 1% T - B0207C22R60F5TBC - Resistors Details
Technical/Catalog InformationB0207C22R60F5TBC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms22.6
Power (Watts)0.6W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B0207C22R60F5TBC
B0207C22R60F5TBC
BC22 6ZTR ND
BC226ZTRND
BC22.6ZTR

Purchase RES 22.6 OHM METL FILM .60W 1% T - B0207C22R60F5TBC - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 22.6 OHM METL FILM .60W 1% T - B0207C22R60F5TBC
Resistors

RES 22.6 OHM METL FILM .60W 1% T - B0207C22R60F5TBC (BC22.6ZTR-ND)

Related parts Resistors:
RES 22.6 OHM METL FILM .60W 1% T - B0207C22R60F5TBC
 Order RES 22.6 OHM METL FILM .60W 1% T-B0207C22R60F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.6ZTR-ND.
RES 226 OHM METL FILM .60W 1% T/ - B0207C226R0F5TBC
 Order RES 226 OHM METL FILM .60W 1% T/-B0207C226R0F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC226ZTR-ND.
RES 2.26 OHM METL FILM .60W 1% T - B0207C2R260F5T
 Order RES 2.26 OHM METL FILM .60W 1% T-B0207C2R260F5T online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R260F5T-ND.
RES 22.6 OHM METL FILM .40W 1% T - 5043ED22R60F12AF5BC
 Order RES 22.6 OHM METL FILM .40W 1% T-5043ED22R60F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.6YTR-ND.
RES 226 OHM METL FILM .40W 1% T/ - 5043ED226R0F12AF5BC
 Order RES 226 OHM METL FILM .40W 1% T/-5043ED226R0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC226YTR-ND.
RES 22.6 OHM METL FILM .40W 1% T - 5063JD22R60F12AF5BC
 Order RES 22.6 OHM METL FILM .40W 1% T-5063JD22R60F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.6XTR-ND.
RES 226 OHM METL FILM .40W 1% T/ - 5063JD226R0F12AF5BC
 Order RES 226 OHM METL FILM .40W 1% T/-5063JD226R0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC226XTR-ND.
RES 10.0 OHM METL FILM .60W 1% T - B0207C10R00F5TBC
 Order RES 10.0 OHM METL FILM .60W 1% T-B0207C10R00F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.0ZTR-ND.
RES 10.2 OHM METL FILM .60W 1% T - B0207C10R20F5TBC
 Order RES 10.2 OHM METL FILM .60W 1% T-B0207C10R20F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2ZTR-ND.
RES 10.5 OHM METL FILM .60W 1% T - B0207C10R50F5TBC
 Order RES 10.5 OHM METL FILM .60W 1% T-B0207C10R50F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5ZTR-ND.
RES 10.7 OHM METL FILM .60W 1% T - B0207C10R70F5TBC
 Order RES 10.7 OHM METL FILM .60W 1% T-B0207C10R70F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.7ZTR-ND.
RES 11.0 OHM METL FILM .60W 1% T - B0207C11R00F5TBC
 Order RES 11.0 OHM METL FILM .60W 1% T-B0207C11R00F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.0ZTR-ND.
RES 11.3 OHM METL FILM .60W 1% T - B0207C11R30F5TBC
 Order RES 11.3 OHM METL FILM .60W 1% T-B0207C11R30F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.3ZTR-ND.
RES 11.5 OHM METL FILM .60W 1% T - B0207C11R50F5TBC
 Order RES 11.5 OHM METL FILM .60W 1% T-B0207C11R50F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5ZTR-ND.
RES 11.8 OHM METL FILM .60W 1% T - B0207C11R80F5TBC
 Order RES 11.8 OHM METL FILM .60W 1% T-B0207C11R80F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.8ZTR-ND.