CAP 200PF 100V MICA CHIP 1210 - MC12FA201J - Capacitors

Digi-Key Part Number 338-1024-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.92
0.792
0.66
0.4224
0.3828
0.3432
Extended Price
0.92
7.92
66.00
422.40
1914.00
3432.00
Manufacturer Part NumberMC12FA201J
Product DescriptionCAP 200PF 100V MICA CHIP 1210
Quantity Available Non-Stock
All prices are in GBP

CAP 200PF 100V MICA CHIP 1210 - MC12FA201J - Capacitors Details
Technical/Catalog InformationMC12FA201J
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance200pF
Voltage - Rated100V
Tolerance±5%
SeriesMC
Package / Case1210 (3225 metric)
PackagingBulk
FeaturesMica
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC12FA201J
MC12FA201J
338 1024 ND
3381024ND
338-1024

Purchase CAP 200PF 100V MICA CHIP 1210 - MC12FA201J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 200PF 100V MICA CHIP 1210 - MC12FA201J
Capacitors

CAP 200PF 100V MICA CHIP 1210 - MC12FA201J (338-1024-ND)

Related parts Capacitors :
CAP 200PF 100V MICA CHIP 1210 - MC12FA201J
 Order CAP 200PF 100V MICA CHIP 1210-MC12FA201J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1024-ND.
CAP 200PF 100V MICA CHIP 1210 - MC12FA201J-T
 Order CAP 200PF 100V MICA CHIP 1210-MC12FA201J-T online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1024-2-ND.
CAP 200PF 100V MICA CHIP 1210 - MC12FA201J-F
 Order CAP 200PF 100V MICA CHIP 1210-MC12FA201J-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1111-ND.
CAP 100PF 100V MICA CHIP 1210 - MC12FA101J
 Order CAP 100PF 100V MICA CHIP 1210-MC12FA101J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1001-ND.
CAP 220PF 100V MICA CHIP 1210 - MC12FA221J
 Order CAP 220PF 100V MICA CHIP 1210-MC12FA221J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1003-ND.
CAP 150PF 100V MICA CHIP 1210 - MC12FA151J
 Order CAP 150PF 100V MICA CHIP 1210-MC12FA151J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1007-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470J
 Order CAP 47PF 100V MICA CHIP 1210-MC12FA470J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1017-ND.
CAP 150PF 100V MICA CHIP 1210 - MC12FA151F
 Order CAP 150PF 100V MICA CHIP 1210-MC12FA151F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1028-ND.
CAP 240PF 100V MICA CHIP 1210 - MC12FA241J
 Order CAP 240PF 100V MICA CHIP 1210-MC12FA241J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1029-ND.
CAP 68PF 100V MICA CHIP 1210 - MC12FA680J
 Order CAP 68PF 100V MICA CHIP 1210-MC12FA680J online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1041-ND.
CAP 100PF 100V MICA CHIP 1210 - MC12FA101J-T
 Order CAP 100PF 100V MICA CHIP 1210-MC12FA101J-T online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1001-2-ND.
CAP 220PF 100V MICA CHIP 1210 - MC12FA221J-T
 Order CAP 220PF 100V MICA CHIP 1210-MC12FA221J-T online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1003-2-ND.
CAP 150PF 100V MICA CHIP 1210 - MC12FA151J-T
 Order CAP 150PF 100V MICA CHIP 1210-MC12FA151J-T online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1007-2-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470J-T
 Order CAP 47PF 100V MICA CHIP 1210-MC12FA470J-T online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1017-2-ND.
CAP 150PF 100V MICA CHIP 1210 - MC12FA151F-T
 Order CAP 150PF 100V MICA CHIP 1210-MC12FA151F-T online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1028-2-ND.