CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571 - Connectors

Digi-Key Part Number 1225FM-ND
Price Break
1
10
100
500
1000
Unit Price
5.84
5.033
3.4221
2.91886
2.51625
Extended Price
5.84
50.33
342.21
1459.43
2516.25
Manufacturer Part Number179-025-312-571
Product DescriptionCONN DB25 FEM-MALE .900" SPACING
Quantity Available Non-Stock
All prices are in GBP

CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571 - Connectors Details
Technical/Catalog Information179-025-312-571
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 1 Plug, 1 Receptacle
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25/25
Number of Rows2
Names, Registered & Trademark Names179
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 179 025 312 571
179025312571
1225FM ND
1225FMND
1225FM

Purchase CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571
Connectors

CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571 (1225FM-ND)

Related parts Connectors:
CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225FM-ND.
CONN DB25 FEM-MALE .625" SPACING - 189-025-312-571
 Order CONN DB25 FEM-MALE .625" SPACING-189-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FM-ND.
CONN DB25 FEM-MALE .750" SPACING - 178-025-312-571
 Order CONN DB25 FEM-MALE .750" SPACING-178-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FM-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-312-571
 Order CONN DB9 FEM-MALE .900" SPACING-179-009-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1209FM-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-312-571
 Order CONN DB15 FEM-MALE .900" SPACING-179-015-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1215FM-ND.
CONN DB37 FEM-MALE .900" SPACING - 179-037-312-571
 Order CONN DB37 FEM-MALE .900" SPACING-179-037-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1237FM-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R571
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-313R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225FME-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R451
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-313R451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-313R451-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R481
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-313R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-313R481-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R491
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-313R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-313R491-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R671
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-313R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-313R671-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R691
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-313R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-313R691-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-612-571
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225MM-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1009FM-ND.
CONN DB15 FEM-MALE .625" SPACING - 189-015-312-571
 Order CONN DB15 FEM-MALE .625" SPACING-189-015-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1015FM-ND.