CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571 - Connectors

Digi-Key Part Number 1225FF-ND
Price Break
1
10
100
500
1000
Unit Price
5.84
5.033
3.4221
2.91886
2.51625
Extended Price
5.84
50.33
342.21
1459.43
2516.25
Manufacturer Part Number179-025-512-571
Product DescriptionCONN DB25 FEM-FEM .900" SPACING
Quantity Available 165
All prices are in GBP

CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571 - Connectors Details
Technical/Catalog Information179-025-512-571
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 2 Receptacles, Female Sockets
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25/25
Number of Rows2
Names, Registered & Trademark Names179
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 179 025 512 571
179025512571
1225FF ND
1225FFND
1225FF

Purchase CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571
Connectors

CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571 (1225FF-ND)

Related parts Connectors:
CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571
 Order CONN DB25 FEM-FEM .900" SPACING-179-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225FF-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-612-571
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225MM-ND.
CONN DB25 MALE-FEM .900" SPACING - 179-025-412-571
 Order CONN DB25 MALE-FEM .900" SPACING-179-025-412-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225MF-ND.
CONN DB9 FEM-FEM .900" SPACING - 179-009-512-571
 Order CONN DB9 FEM-FEM .900" SPACING-179-009-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1209FF-ND.
CONN DB15 FEM-FEM .900" SPACING - 179-015-512-571
 Order CONN DB15 FEM-FEM .900" SPACING-179-015-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1215FF-ND.
CONN DB37 FEM-FEM .900" SPACING - 179-037-512-571
 Order CONN DB37 FEM-FEM .900" SPACING-179-037-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1237FF-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-613R571
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-613R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225MME-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-613R491
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-613R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-425MME-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-613R691
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-613R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-525MME-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-613R451
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-613R451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-613R451-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-613R481
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-613R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-613R481-ND.
CONN DB25 MALE-MALE .900"SPACING - 179-025-613R671
 Order CONN DB25 MALE-MALE .900"SPACING-179-025-613R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 179-025-613R671-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571
 Order CONN DB25 FEM-MALE .900" SPACING-179-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225FM-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FF-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-512-571
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FF-ND.