CONN DB25 MALE-MALE .750"SPACING - 178-025-612-571 - Connectors

Digi-Key Part Number 1125MM-ND
Price Break
1
10
100
500
1000
Unit Price
5.84
5.033
3.4221
2.91886
2.51625
Extended Price
5.84
50.33
342.21
1459.43
2516.25
Manufacturer Part Number178-025-612-571
Product DescriptionCONN DB25 MALE-MALE .750"SPACING
Quantity Available Non-Stock
All prices are in GBP

CONN DB25 MALE-MALE .750"SPACING - 178-025-612-571 - Connectors Details
Technical/Catalog Information178-025-612-571
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 2 Plugs, Male Pins
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25/25
Number of Rows2
Names, Registered & Trademark Names178
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 178 025 612 571
178025612571
1125MM ND
1125MMND
1125MM

Purchase CONN DB25 MALE-MALE .750"SPACING - 178-025-612-571 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 MALE-MALE .750"SPACING - 178-025-612-571
Connectors

CONN DB25 MALE-MALE .750"SPACING - 178-025-612-571 (1125MM-ND)

Related parts Connectors:
CONN DB25 FEM-FEM .750" SPACING - 178-025-512-571
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FF-ND.
CONN DB25 MALE-MALE .750"SPACING - 178-025-612-571
 Order CONN DB25 MALE-MALE .750"SPACING-178-025-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125MM-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-412-571
 Order CONN DB25 MALE-FEM .750" SPACING-178-025-412-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125MF-ND.
CONN DB9 MALE-MALE .750" SPACING - 178-009-612-571
 Order CONN DB9 MALE-MALE .750" SPACING-178-009-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1109MM-ND.
CONN DB15 MALE-MALE .750"SPACING - 178-015-612-571
 Order CONN DB15 MALE-MALE .750"SPACING-178-015-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1115MM-ND.
CONN DB37 MALE-MALE .750"SPACING - 178-037-612-571
 Order CONN DB37 MALE-MALE .750"SPACING-178-037-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1137MM-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R571
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-513R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FFE-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R491
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-513R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 178-225FFE-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R691
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-513R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 178-325FFE-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R481
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-513R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 178-025-513R481-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R671
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-513R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 178-025-513R671-ND.
CONN DB25 FEM-MALE .750" SPACING - 178-025-312-571
 Order CONN DB25 FEM-MALE .750" SPACING-178-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FM-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-413R571
 Order CONN DB25 MALE-FEM .750" SPACING-178-025-413R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125MFE-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-413R491
 Order CONN DB25 MALE-FEM .750" SPACING-178-025-413R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 178-25MFE-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-413R691
 Order CONN DB25 MALE-FEM .750" SPACING-178-025-413R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 178-125MFE-ND.