CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571

Digi-Key Part Number 1009FM-ND
Price Break
1
10
100
500
1000
Unit Price
3.62
3.119
2.1206
1.80874
1.55925
Extended Price
3.62
31.19
212.06
904.37
1559.25
Manufacturer Part Number189-009-312-571
Product DescriptionCONN DB9 FEM-MALE .625" SPACING
Quantity Available Non-Stock
All prices are in GBP

CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571 Details
Technical/Catalog Information189-009-312-571
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 1 Plug, 1 Receptacle
Contact FinishGold, Flash
FeaturesStrain Relief
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9/9
Number of Rows2
Names, Registered & Trademark Names189
TypeDB09
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 189 009 312 571
189009312571
1009FM ND
1009FMND
1009FM

Purchase CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571
CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571

CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571 (1009FM-ND)

Related parts :
CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1009FM-ND.
CONN DB15 FEM-MALE .625" SPACING - 189-015-312-571
 Order CONN DB15 FEM-MALE .625" SPACING-189-015-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1015FM-ND.
CONN DB25 FEM-MALE .625" SPACING - 189-025-312-571
 Order CONN DB25 FEM-MALE .625" SPACING-189-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FM-ND.
CONN DB37 FEM-MALE .625" SPACING - 189-037-312-571
 Order CONN DB37 FEM-MALE .625" SPACING-189-037-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1037FM-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-312-571
 Order CONN DB9 FEM-MALE .750" SPACING-178-009-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1109FM-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-312-571
 Order CONN DB9 FEM-MALE .900" SPACING-179-009-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1209FM-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R571
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-313R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1009FME-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R451
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-313R451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-009-313R451-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R481
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-313R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-009-313R481-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R491
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-313R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-009-313R491-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R671
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-313R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-009-313R671-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R691
 Order CONN DB9 FEM-MALE .625" SPACING-189-009-313R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-009-313R691-ND.
CONN DB9 MALE-MALE .625" SPACING - 189-009-612-571
 Order CONN DB9 MALE-MALE .625" SPACING-189-009-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1009MM-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-312-571
 Order CONN DB15 FEM-MALE .750" SPACING-178-015-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1115FM-ND.
CONN DB25 FEM-MALE .750" SPACING - 178-025-312-571
 Order CONN DB25 FEM-MALE .750" SPACING-178-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FM-ND.