CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571 - Connectors

Digi-Key Part Number 1025FF-ND
Price Break
1
10
100
500
1000
Unit Price
4.87
4.194
2.8518
2.43238
2.09688
Extended Price
4.87
41.94
285.18
1216.19
2096.88
Manufacturer Part Number189-025-512-571
Product DescriptionCONN DB25 FEM-FEM .625" SPACING
Quantity Available 0
All prices are in GBP

CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571 - Connectors Details
Technical/Catalog Information189-025-512-571
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 2 Receptacles, Female Sockets
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25/25
Number of Rows2
Names, Registered & Trademark Names189
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 189 025 512 571
189025512571
1025FF ND
1025FFND
1025FF

Purchase CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571
Connectors

CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571 (1025FF-ND)

Related parts Connectors:
CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FF-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MM-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-412-571
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-412-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MF-ND.
CONN DB9 FEM-FEM .625" SPACING - 189-009-512-571
 Order CONN DB9 FEM-FEM .625" SPACING-189-009-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1009FF-ND.
CONN DB15 FEM-FEM .625" SPACING - 189-015-512-571
 Order CONN DB15 FEM-FEM .625" SPACING-189-015-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1015FF-ND.
CONN DB37 FEM-FEM .625" SPACING - 189-037-512-571
 Order CONN DB37 FEM-FEM .625" SPACING-189-037-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1037FF-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R571
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MME-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R491
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-425MME-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R691
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-525MME-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R451
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-613R451-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R481
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-613R481-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R671
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-613R671-ND.
CONN DB25 FEM-MALE .625" SPACING - 189-025-312-571
 Order CONN DB25 FEM-MALE .625" SPACING-189-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FM-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-512-571
 Order CONN DB25 FEM-FEM .750" SPACING-178-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1125FF-ND.
CONN DB25 FEM-FEM .900" SPACING - 179-025-512-571
 Order CONN DB25 FEM-FEM .900" SPACING-179-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1225FF-ND.