CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571

Digi-Key Part Number 1025MM-ND
Price Break
1
10
100
500
1000
Unit Price
5.45
4.697
3.194
2.72426
2.3485
Extended Price
5.45
46.97
319.40
1362.13
2348.50
Manufacturer Part Number189-025-612-571
Product DescriptionCONN DB25 MALE-MALE .625"SPACING
Quantity Available 0
All prices are in GBP

CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571 Details
Technical/Catalog Information189-025-612-571
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 2 Plugs, Male Pins
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25/25
Number of Rows2
Names, Registered & Trademark Names189
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 189 025 612 571
189025612571
1025MM ND
1025MMND
1025MM

Purchase CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571
CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571

CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571 (1025MM-ND)

Related parts :
CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FF-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MM-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-412-571
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-412-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MF-ND.
CONN DB9 MALE-MALE .625" SPACING - 189-009-612-571
 Order CONN DB9 MALE-MALE .625" SPACING-189-009-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1009MM-ND.
CONN DB15 MALE-MALE .625"SPACING - 189-015-612-571
 Order CONN DB15 MALE-MALE .625"SPACING-189-015-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1015MM-ND.
CONN DB37 MALE-MALE .625"SPACING - 189-037-612-571
 Order CONN DB37 MALE-MALE .625"SPACING-189-037-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1037MM-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R571
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R491
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-225FFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R691
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-325FFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R451
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-513R451-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-513R481-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R671
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-513R671-ND.
CONN DB25 FEM-MALE .625" SPACING - 189-025-312-571
 Order CONN DB25 FEM-MALE .625" SPACING-189-025-312-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FM-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R571
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-413R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MFE-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R491
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-413R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-25MFE-ND.