CONN DB26 MALE HD CRIMP TIN - 180-026-172-010

Digi-Key Part Number 1826M-ND
Price Break
1
10
100
500
1000
Unit Price
4.94
4.257
2.8948
2.46906
2.1285
Extended Price
4.94
42.57
289.48
1234.53
2128.50
Manufacturer Part Number180-026-172-010
Product DescriptionCONN DB26 MALE HD CRIMP TIN
Quantity Available 87
All prices are in GBP

CONN DB26 MALE HD CRIMP TIN - 180-026-172-010 Details
Technical/Catalog Information180-026-172-010
VendorNorcomp Inc.
CategoryConnectors
Connector TypePlug for Male Contacts
Features-
Flange FeatureBoard Side (4-40)
Names, Registered & Trademark Names180
Number of Positions26
Number of Rows3
TypeDB26HD, High Density
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 180 026 172 010
180026172010
1826M ND
1826MND
1826M

Purchase CONN DB26 MALE HD CRIMP TIN - 180-026-172-010
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB26 MALE HD CRIMP TIN - 180-026-172-010
CONN DB26 MALE HD CRIMP TIN - 180-026-172-010

CONN DB26 MALE HD CRIMP TIN - 180-026-172-010 (1826M-ND)

Related parts :
CONN DB26 MALE HD CRIMP TIN - 180-026-172-010
 Order CONN DB26 MALE HD CRIMP TIN-180-026-172-010 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1826M-ND.
CONN DB78 MALE HD CRIMP TIN - 180-078-172-010
 Order CONN DB78 MALE HD CRIMP TIN-180-078-172-010 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1878M-ND.
CONN SOCKET 24-28AWG CRIMP TIN - DF11-2428SC
 Order CONN SOCKET 24-28AWG CRIMP TIN-DF11-2428SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1504-ND.
CONN TERM MALE 20-24AWG TIN - 43031-0007
 Order CONN TERM MALE 20-24AWG TIN-43031-0007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1841-ND.
CONN TERM MALE 24-28AWG TIN - 50012-8100
 Order CONN TERM MALE 24-28AWG TIN-50012-8100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 50012-8100-ND.
CONN TERM MALE 20-24AWG TIN - 43031-0001
 Order CONN TERM MALE 20-24AWG TIN-43031-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1841CT-ND.
CONN TERM 26-28AWG CRIMP TIN - DF14-2628SCF
 Order CONN TERM 26-28AWG CRIMP TIN-DF14-2628SCF online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1576CT-ND.
CONN TERM MALE 18-22AWG TIN - 19417-0048
 Order CONN TERM MALE 18-22AWG TIN-19417-0048 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17429-ND.
CONN HD DB26 MALE GOLD FLASH - 17EHD-026-P-AA-0-00
 Order CONN HD DB26 MALE GOLD FLASH-17EHD-026-P-AA-0-00 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-026-P-AA-0-00-ND.
CONN HEADER 3POS .100 VERT TIN - 22-23-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-23-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4201-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0003
 Order CONN DB9 MALE TIN W/STR RELIEF-CWR-280-09-0003 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09T-ND.
CONN HEADER 8POS 2MM VERT TIN - DF3A-8P-2DSA
 Order CONN HEADER 8POS 2MM VERT TIN-DF3A-8P-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2147-ND.
CONN HEADER 11POS 2MM VERT TIN - DF3A-11P-2DSA
 Order CONN HEADER 11POS 2MM VERT TIN-DF3A-11P-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2103-ND.
CONN HEADER 6POS 1.25MM VERT TIN - 53047-0610
 Order CONN HEADER 6POS 1.25MM VERT TIN-53047-0610 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1735-ND.
CONN HEADER 3POS 3MM VERT TIN - 43650-0315
 Order CONN HEADER 3POS 3MM VERT TIN-43650-0315 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1918-ND.