CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000

Digi-Key Part Number GXC38000-ND
Price Break
100
Unit Price
2.2176
Extended Price
221.76
Manufacturer Part NumberGXC38000
Product DescriptionCAP 10MM 3.5-38PF TOP/BOT 3LD
Quantity Available Non-Stock
All prices are in GBP

CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000 Details
Technical/Catalog InformationGXC38000
VendorSprague-Goodman
CategoryCapacitors
Capacitance Range3.5 ~ 38pF
Voltage - Rated100V
Adjustment TypeTop and Bottom Adjustment
FeaturesFilmtrimĀ®
Package / Case10mm Round
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GXC38000
GXC38000

Purchase CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000
CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000

CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000 (GXC38000-ND)

Related parts :
CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000
 Order CAP 10MM 3.5-38PF TOP/BOT 3LD-GXC38000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GXC38000-ND.
CAP 10MM 2.0-15PF TOP/BOT ADJ BL - GYC15000
 Order CAP 10MM 2.0-15PF TOP/BOT ADJ BL-GYC15000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3006-ND.
CAP 10MM 3.0-20PF TOP/BOT ADJ GR - GYC20000
 Order CAP 10MM 3.0-20PF TOP/BOT ADJ GR-GYC20000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3007-ND.
CAP 10MM 3.0-40PF TOP/BOT ADJ CL - GYC40000
 Order CAP 10MM 3.0-40PF TOP/BOT ADJ CL-GYC40000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3008-ND.
CAP 10MM 4.5-65PF TOP/BOT ADJ YW - GYC65000
 Order CAP 10MM 4.5-65PF TOP/BOT ADJ YW-GYC65000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3009-ND.
CAP 10MM 8-80PF TOP/BOT ADJ RED - GZC80000
 Order CAP 10MM 8-80PF TOP/BOT ADJ RED-GZC80000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3010-ND.
CAP 10MM 9-100PF TOP/BOT ADJ VIO - GZC10100
 Order CAP 10MM 9-100PF TOP/BOT ADJ VIO-GZC10100 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3011-ND.
CAP 10MM 9-120PF TOP/BOT ADJ ORN - GZC12100
 Order CAP 10MM 9-120PF TOP/BOT ADJ ORN-GZC12100 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3012-ND.
CAP 10MM 10-150PF TOP/BOT ADJ OR - GZC15100
 Order CAP 10MM 10-150PF TOP/BOT ADJ OR-GZC15100 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3013-ND.
CAP 10MM 10-180PF-TOP/BOT ADJ OR - GZC18100
 Order CAP 10MM 10-180PF-TOP/BOT ADJ OR-GZC18100 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3014-ND.
CAP 8MM 2-18PF TOP/BOT ADJ 3LD - GXA18000
 Order CAP 8MM 2-18PF TOP/BOT ADJ 3LD-GXA18000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GXA18000-ND.
CAP 4X4.5MM 3.5-10PF TOP ADJ WHT - GKG10021
 Order CAP 4X4.5MM 3.5-10PF TOP ADJ WHT-GKG10021 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1022-ND.
CAP 4X4.5MM 3.5-10PF TOP ADJ WHT - GKG10024
 Order CAP 4X4.5MM 3.5-10PF TOP ADJ WHT-GKG10024 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1029-ND.
CAP 8MM 1.6-5PF TOP/BOT ADJ GRAY - GYA5R000
 Order CAP 8MM 1.6-5PF TOP/BOT ADJ GRAY-GYA5R000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3000-ND.
CAP 8MM 2.0-10PF TOP/BOT ADJ YLW - GYA10000
 Order CAP 8MM 2.0-10PF TOP/BOT ADJ YLW-GYA10000 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3001-ND.