RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC - Resistors

Digi-Key Part Number BC115KXTR-ND
Price Break
5000
Unit Price
0.09009
Extended Price
450.45
Manufacturer Part Number5063JD115K0F12AF5BC
Product DescriptionRES 115K OHM METL FILM .40W 1% T
Quantity Available 0
All prices are in GBP

RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC - Resistors Details
Technical/Catalog Information5063JD115K0F12AF5BC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms115K
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5063JD115K0F12AF5BC
5063JD115K0F12AF5BC
BC115KXTR ND
BC115KXTRND
BC115KXTR

Purchase RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC
Resistors

RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC (BC115KXTR-ND)

Related parts Resistors:
RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC
 Order RES 115K OHM METL FILM .40W 1% T-5063JD115K0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC115KXTR-ND.
RES 1.15K OHM METL FILM .40W 1% - 5043ED1K150F12AF5BC
 Order RES 1.15K OHM METL FILM .40W 1%-5043ED1K150F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.15KYTR-ND.
RES 115K OHM METL FILM .40W 1% T - 5043ED115K0F12AF5BC
 Order RES 115K OHM METL FILM .40W 1% T-5043ED115K0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC115KYTR-ND.
RES 11.5K OHM METL FILM .40W 1% - 5063JD11K50F12AF5BC
 Order RES 11.5K OHM METL FILM .40W 1%-5063JD11K50F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5KXTR-ND.
RES 115K OHM METAL FILM .40W 1% - 5063JD115K0F12AF5BC
 Order RES 115K OHM METAL FILM .40W 1%-5063JD115K0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC115KXCT-ND.
RES 120 OHM METL FILM .40W 1% TR - 5063JD120R0F12AF5
 Order RES 120 OHM METL FILM .40W 1% TR-5063JD120R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120R0F12AF5-ND.
RES 160 OHM METL FILM .40W 1% TR - 5063JD160R0F12AF5
 Order RES 160 OHM METL FILM .40W 1% TR-5063JD160R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160R0F12AF5-ND.
RES 180 OHM METL FILM .40W 1% TR - 5063JD180R0F12AF5
 Order RES 180 OHM METL FILM .40W 1% TR-5063JD180R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180R0F12AF5-ND.
RES 220 OHM METL FILM .40W 1% TR - 5063JD220R0F12AF5
 Order RES 220 OHM METL FILM .40W 1% TR-5063JD220R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD220R0F12AF5-ND.
RES 240 OHM METL FILM .40W 1% TR - 5063JD240R0F12AF5
 Order RES 240 OHM METL FILM .40W 1% TR-5063JD240R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD240R0F12AF5-ND.
RES 270 OHM METL FILM .40W 1% TR - 5063JD270R0F12AF5
 Order RES 270 OHM METL FILM .40W 1% TR-5063JD270R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD270R0F12AF5-ND.
RES 300 OHM METL FILM .40W 1% TR - 5063JD300R0F12AF5
 Order RES 300 OHM METL FILM .40W 1% TR-5063JD300R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD300R0F12AF5-ND.
RES 330 OHM METL FILM .40W 1% TR - 5063JD330R0F12AF5
 Order RES 330 OHM METL FILM .40W 1% TR-5063JD330R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD330R0F12AF5-ND.
RES 360 OHM METL FILM .40W 1% TR - 5063JD360R0F12AF5
 Order RES 360 OHM METL FILM .40W 1% TR-5063JD360R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD360R0F12AF5-ND.
RES 430 OHM METL FILM .40W 1% TR - 5063JD430R0F12AF5
 Order RES 430 OHM METL FILM .40W 1% TR-5063JD430R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD430R0F12AF5-ND.