RES 115 OHM METL FILM .40W 1% T/ - 5063JD115R0F12AF5BC - Resistors

Digi-Key Part Number BC115XTR-ND
Price Break
5000
Unit Price
0.08044
Extended Price
402.20
Manufacturer Part Number5063JD115R0F12AF5BC
Product DescriptionRES 115 OHM METL FILM .40W 1% T/
Quantity Available 0
All prices are in GBP

RES 115 OHM METL FILM .40W 1% T/ - 5063JD115R0F12AF5BC - Resistors Details
Technical/Catalog Information5063JD115R0F12AF5BC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms115
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5063JD115R0F12AF5BC
5063JD115R0F12AF5BC
BC115XTR ND
BC115XTRND
BC115XTR

Purchase RES 115 OHM METL FILM .40W 1% T/ - 5063JD115R0F12AF5BC - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 115 OHM METL FILM .40W 1% T/ - 5063JD115R0F12AF5BC
Resistors

RES 115 OHM METL FILM .40W 1% T/ - 5063JD115R0F12AF5BC (BC115XTR-ND)

Related parts Resistors:
RES 115 OHM METL FILM .40W 1% T/ - 5063JD115R0F12AF5BC
 Order RES 115 OHM METL FILM .40W 1% T/-5063JD115R0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC115XTR-ND.
RES 11.5 OHM METL FILM .40W 1% T - 5043ED11R50F12AF5BC
 Order RES 11.5 OHM METL FILM .40W 1% T-5043ED11R50F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5YTR-ND.
RES 115 OHM METL FILM .40W 1% T/ - 5043ED115R0F12AF5BC
 Order RES 115 OHM METL FILM .40W 1% T/-5043ED115R0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC115YTR-ND.
RES 11.5 OHM METL FILM .40W 1% T - 5063JD11R50F12AF5BC
 Order RES 11.5 OHM METL FILM .40W 1% T-5063JD11R50F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5XTR-ND.
RES 115 OHM METAL FILM .40W 1% - 5063JD115R0F12AF5BC
 Order RES 115 OHM METAL FILM .40W 1%-5063JD115R0F12AF5BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC115XCT-ND.
RES 1.15 OHM MTL FILM .40W 1% TR - 5063JD1R150F12AF5
 Order RES 1.15 OHM MTL FILM .40W 1% TR-5063JD1R150F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R150F12AF5-ND.
RES 120 OHM METL FILM .40W 1% TR - 5063JD120R0F12AF5
 Order RES 120 OHM METL FILM .40W 1% TR-5063JD120R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120R0F12AF5-ND.
RES 160 OHM METL FILM .40W 1% TR - 5063JD160R0F12AF5
 Order RES 160 OHM METL FILM .40W 1% TR-5063JD160R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160R0F12AF5-ND.
RES 180 OHM METL FILM .40W 1% TR - 5063JD180R0F12AF5
 Order RES 180 OHM METL FILM .40W 1% TR-5063JD180R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180R0F12AF5-ND.
RES 220 OHM METL FILM .40W 1% TR - 5063JD220R0F12AF5
 Order RES 220 OHM METL FILM .40W 1% TR-5063JD220R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD220R0F12AF5-ND.
RES 240 OHM METL FILM .40W 1% TR - 5063JD240R0F12AF5
 Order RES 240 OHM METL FILM .40W 1% TR-5063JD240R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD240R0F12AF5-ND.
RES 270 OHM METL FILM .40W 1% TR - 5063JD270R0F12AF5
 Order RES 270 OHM METL FILM .40W 1% TR-5063JD270R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD270R0F12AF5-ND.
RES 300 OHM METL FILM .40W 1% TR - 5063JD300R0F12AF5
 Order RES 300 OHM METL FILM .40W 1% TR-5063JD300R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD300R0F12AF5-ND.
RES 330 OHM METL FILM .40W 1% TR - 5063JD330R0F12AF5
 Order RES 330 OHM METL FILM .40W 1% TR-5063JD330R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD330R0F12AF5-ND.
RES 360 OHM METL FILM .40W 1% TR - 5063JD360R0F12AF5
 Order RES 360 OHM METL FILM .40W 1% TR-5063JD360R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD360R0F12AF5-ND.