IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LP2985IM5-3.3CT-ND
Price Break
1
25
100
250
500
Unit Price
0.37
0.35
0.34
0.33
0.33
Extended Price
0.37
8.75
34.00
82.50
165.00
Manufacturer Part NumberLP2985IM5-3.3/NOPB
Product DescriptionIC REG LDO MICROPOWER SOT23-5
Quantity Available 2530
All prices are in GBP

IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLP2985IM5-3.3/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage3.3V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP2985IM5 3 3 NOPB
LP2985IM533NOPB
LP2985IM5 3 3CT ND
LP2985IM533CTND
LP2985IM5-3.3CT

Purchase IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB
Integrated Circuits (ICs)

IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB (LP2985IM5-3.3CT-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.3CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980IM5X-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980IM5X-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980IM5X-3.3-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-5.0CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-3.3CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-5.0CT-ND.
IC REGULATOR LDO 100MA SOT23-5 - LM3490IM5-3.3/NOPB
 Order IC REGULATOR LDO 100MA SOT23-5-LM3490IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3490IM5-3.3CT-ND.
IC REG LDO 500MA 3.3V SOT-223 - LM2937IMP-3.3/NOPB
 Order IC REG LDO 500MA 3.3V SOT-223-LM2937IMP-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-3.3TR-ND.
IC REG LDO 500MA 5V SOT-223 - LM2937IMP-5.0/NOPB
 Order IC REG LDO 500MA 5V SOT-223-LM2937IMP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2937IMP-5.0CT-ND.
IC REG LDO 800MA 5.0V SOT-223 - LM1117MP-5.0/NOPB
 Order IC REG LDO 800MA 5.0V SOT-223-LM1117MP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-5.0CT-ND.
IC REG LDO 800MA ADJ TO-220 - LM1117T-ADJ/NOPB
 Order IC REG LDO 800MA ADJ TO-220-LM1117T-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117T-ADJ-ND.
IC REG LDO FAST RESPONSE TO-220 - LMS1585ACT-3.3/NOPB
 Order IC REG LDO FAST RESPONSE TO-220-LMS1585ACT-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585ACT-3.3-ND.
IC REG LDO 800MA ADJ TO-263 - LM1117S-ADJ/NOPB
 Order IC REG LDO 800MA ADJ TO-263-LM1117S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117S-ADJ-ND.
IC REG LDO 1A 3.3V TO-252 - LP38690DT-3.3/NOPB
 Order IC REG LDO 1A 3.3V TO-252-LP38690DT-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DT-3.3-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3990TL-1.8/NOPB
 Order IC REG LDO 150MA 1.8V 4-MICROSMD-LP3990TL-1.8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-1.8TR-ND.
IC REG LDO 0.8A 1.2V 8-PSOP - LP3891EMR-1.2/NOPB
 Order IC REG LDO 0.8A 1.2V 8-PSOP-LP3891EMR-1.2/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMR-1.2-ND.