CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-021 - Connectors

Digi-Key Part Number 184-025-292-021-ND
Price Break
1
10
100
500
1000
Unit Price
7.15
6.16
4.1888
3.5728
3.08
Extended Price
7.15
61.60
418.88
1786.40
3080.00
Manufacturer Part Number184-025-292-021
Product DescriptionCONN DB25 FEMALE IDC LO PROFILE
Quantity Available 17
All prices are in GBP

CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-021 - Connectors Details
Technical/Catalog Information184-025-292-021
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
FeaturesStrain Relief
Flange FeatureBoard Side (4-40)
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions25
Number of Rows2
Names, Registered & Trademark Names184
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 184 025 292 021
184025292021

Purchase CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-021 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-021
Connectors

CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-021 (184-025-292-021-ND)

Related parts Connectors:
CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-021
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-292-021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-292-021-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-001
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-292-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-292-001-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-011
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-292-011 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-292-011-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-292-031
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-292-031 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-292-031-ND.
CONN DB9 FEMALE IDC LO PROFILE - 184-009-292-021
 Order CONN DB9 FEMALE IDC LO PROFILE-184-009-292-021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-009-292-021-ND.
CONN DB15 FEMALE IDC LO PROFILE - 184-015-292-021
 Order CONN DB15 FEMALE IDC LO PROFILE-184-015-292-021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-015-292-021-ND.
CONN DB25 MALE IDC LO PROFILE - 184-025-192-021
 Order CONN DB25 MALE IDC LO PROFILE-184-025-192-021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-192-021-ND.
CONN DB37 FEMALE IDC LO PROFILE - 184-037-292-021
 Order CONN DB37 FEMALE IDC LO PROFILE-184-037-292-021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-037-292-021-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-293L001
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-293L001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-293L001-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-293L011
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-293L011 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-293L011-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-293L021
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-293L021 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-293L021-ND.
CONN DB25 FEMALE IDC LO PROFILE - 184-025-293L031
 Order CONN DB25 FEMALE IDC LO PROFILE-184-025-293L031 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-293L031-ND.
CONN DB9 FEMALE IDC LO PROFILE - 184-009-292-001
 Order CONN DB9 FEMALE IDC LO PROFILE-184-009-292-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-009-292-001-ND.
CONN DB15 FEMALE IDC LO PROFILE - 184-015-292-001
 Order CONN DB15 FEMALE IDC LO PROFILE-184-015-292-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-015-292-001-ND.
CONN DB25 MALE IDC LO PROFILE - 184-025-192-001
 Order CONN DB25 MALE IDC LO PROFILE-184-025-192-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 184-025-192-001-ND.