RES 9.1K OHM METL FILM .40W 1% T - 5043ED9K100F12AF5 - Resistors

Digi-Key Part Number 5043ED9K100F12AF5-ND
Price Break
5000
Unit Price
0.02104
Extended Price
105.20
Manufacturer Part Number5043ED9K100F12AF5
Product DescriptionRES 9.1K OHM METL FILM .40W 1% T
Quantity Available Non-Stock
All prices are in GBP

RES 9.1K OHM METL FILM .40W 1% T - 5043ED9K100F12AF5 - Resistors Details
Technical/Catalog Information5043ED9K100F12AF5
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms9.10K
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5043ED9K100F12AF5
5043ED9K100F12AF5

Purchase RES 9.1K OHM METL FILM .40W 1% T - 5043ED9K100F12AF5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.1K OHM METL FILM .40W 1% T - 5043ED9K100F12AF5
Resistors

RES 9.1K OHM METL FILM .40W 1% T - 5043ED9K100F12AF5 (5043ED9K100F12AF5-ND)

Related parts Resistors:
RES 9.1K OHM METL FILM .40W 1% T - 5043ED9K100F12AF5
 Order RES 9.1K OHM METL FILM .40W 1% T-5043ED9K100F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED9K100F12AF5-ND.
RES 120 OHM METL FILM .40W 1% TR - 5063JD120R0F12AF5
 Order RES 120 OHM METL FILM .40W 1% TR-5063JD120R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120R0F12AF5-ND.
RES 160 OHM METL FILM .40W 1% TR - 5063JD160R0F12AF5
 Order RES 160 OHM METL FILM .40W 1% TR-5063JD160R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160R0F12AF5-ND.
RES 180 OHM METL FILM .40W 1% TR - 5063JD180R0F12AF5
 Order RES 180 OHM METL FILM .40W 1% TR-5063JD180R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180R0F12AF5-ND.
RES 220 OHM METL FILM .40W 1% TR - 5063JD220R0F12AF5
 Order RES 220 OHM METL FILM .40W 1% TR-5063JD220R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD220R0F12AF5-ND.
RES 240 OHM METL FILM .40W 1% TR - 5063JD240R0F12AF5
 Order RES 240 OHM METL FILM .40W 1% TR-5063JD240R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD240R0F12AF5-ND.
RES 270 OHM METL FILM .40W 1% TR - 5063JD270R0F12AF5
 Order RES 270 OHM METL FILM .40W 1% TR-5063JD270R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD270R0F12AF5-ND.
RES 300 OHM METL FILM .40W 1% TR - 5063JD300R0F12AF5
 Order RES 300 OHM METL FILM .40W 1% TR-5063JD300R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD300R0F12AF5-ND.
RES 330 OHM METL FILM .40W 1% TR - 5063JD330R0F12AF5
 Order RES 330 OHM METL FILM .40W 1% TR-5063JD330R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD330R0F12AF5-ND.
RES 360 OHM METL FILM .40W 1% TR - 5063JD360R0F12AF5
 Order RES 360 OHM METL FILM .40W 1% TR-5063JD360R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD360R0F12AF5-ND.
RES 430 OHM METL FILM .40W 1% TR - 5063JD430R0F12AF5
 Order RES 430 OHM METL FILM .40W 1% TR-5063JD430R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD430R0F12AF5-ND.
RES 470 OHM METL FILM .40W 1% TR - 5063JD470R0F12AF5
 Order RES 470 OHM METL FILM .40W 1% TR-5063JD470R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD470R0F12AF5-ND.
RES 510 OHM METL FILM .40W 1% TR - 5063JD510R0F12AF5
 Order RES 510 OHM METL FILM .40W 1% TR-5063JD510R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD510R0F12AF5-ND.
RES 560 OHM METL FILM .40W 1% TR - 5063JD560R0F12AF5
 Order RES 560 OHM METL FILM .40W 1% TR-5063JD560R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD560R0F12AF5-ND.
RES 620 OHM METL FILM .40W 1% TR - 5063JD620R0F12AF5
 Order RES 620 OHM METL FILM .40W 1% TR-5063JD620R0F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD620R0F12AF5-ND.