SWITCH 3A BASIC SEALED PC MNT - D2SW-3DS - Switches

Digi-Key Part Number SW291-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.11
1.8924
1.682
1.5138
1.42976
1.26156
1.1354
Extended Price
2.11
47.31
84.10
151.38
357.44
630.78
1135.40
Manufacturer Part NumberD2SW-3DS
Product DescriptionSWITCH 3A BASIC SEALED PC MNT
Quantity Available 2251
All prices are in GBP

SWITCH 3A BASIC SEALED PC MNT - D2SW-3DS - Switches Details
Technical/Catalog InformationD2SW-3DS
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeThrough Hole
Termination StylePC Pin
Actuator TypePin Plunger
Operating Force180gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage3A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D2SW 3DS
D2SW3DS
SW291 ND
SW291ND
SW291

Purchase SWITCH 3A BASIC SEALED PC MNT - D2SW-3DS - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH 3A BASIC SEALED PC MNT - D2SW-3DS
Switches

SWITCH 3A BASIC SEALED PC MNT - D2SW-3DS (SW291-ND)

Related parts Switches:
SWITCH 3A BASIC SEALED PC MNT - D2SW-3DS
 Order SWITCH 3A BASIC SEALED PC MNT-D2SW-3DS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW291-ND.
SWITCH 3A BASIC SEALED 12"WIRES - D2SW-3MS
 Order SWITCH 3A BASIC SEALED 12"WIRES-D2SW-3MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW292-ND.
SWITCH 3A BASIC SEALED SLDR TERM - D2SW-3HS
 Order SWITCH 3A BASIC SEALED SLDR TERM-D2SW-3HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW228-ND.
SWITCH 3A BASIC SEALED .110QC - D2SW-3TS
 Order SWITCH 3A BASIC SEALED .110QC-D2SW-3TS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW229-ND.
SWITCH 3A LEVER SEALED 12"WIRES - D2SW-3L3MS
 Order SWITCH 3A LEVER SEALED 12"WIRES-D2SW-3L3MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW297-ND.
SWITCH 3A LEVER SEALED SLD TERM - D2SW-3L1HS
 Order SWITCH 3A LEVER SEALED SLD TERM-D2SW-3L1HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW293-ND.
SWITCH 3A LEVER SEALED SLD TERM - D2SW-3L3HS
 Order SWITCH 3A LEVER SEALED SLD TERM-D2SW-3L3HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW296-ND.
SWITCH 3A LEVER SEALED 12"WIRES - D2SW-3L1MS
 Order SWITCH 3A LEVER SEALED 12"WIRES-D2SW-3L1MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW295-ND.
SWITCH 3A ROLLER SEALED 12"WIRES - D2SW-3L2MS
 Order SWITCH 3A ROLLER SEALED 12"WIRES-D2SW-3L2MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW238-ND.
SWITCH 3A LEVER SEALED .110QC - D2SW-3L1TS
 Order SWITCH 3A LEVER SEALED .110QC-D2SW-3L1TS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW294-ND.
SWITCH 3A ROLLER SEALED SLDR - D2SW-3L2HS
 Order SWITCH 3A ROLLER SEALED SLDR-D2SW-3L2HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW237-ND.
SWITCH TOGGLE DPDT SEALED PC MNT - 100SP4T4B4M7RE
 Order SWITCH TOGGLE DPDT SEALED PC MNT-100SP4T4B4M7RE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T4B4M7RE-ND.
SWITCH TOGGLE DPDT SEAL PC MNT - 7211SCWCGE
 Order SWITCH TOGGLE DPDT SEAL PC MNT-7211SCWCGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7211SCWCGE-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101T1CWCQE
 Order SWITCH TOGGLE SPDT SEALED PC MNT-7101T1CWCQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1459-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101TCQE
 Order SWITCH TOGGLE SPDT SEALED PC MNT-7101TCQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1460-ND.