DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A - Discrete Semiconductor Products

Digi-Key Part Number DSEI 2X61-02A-ND
Price Break
30
Unit Price
7.122
Extended Price
213.66
Manufacturer Part NumberDSEI 2X61-02A
Product DescriptionDIODE FRED 200V 142A SOT-227
Quantity Available 0
All prices are in GBP

DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSEI 2X61-02A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated200V
Current Rating2x 71A
Package / CaseSOT-227B miniBLOC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)50ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSEI 2X61 02A
DSEI 2X6102A

Purchase DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
Discrete Semiconductor Products

DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A (DSEI 2X61-02A-ND)

Related parts Discrete Semiconductor Products:
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
 Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
 Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
 Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
 Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
 Order DIODE SCHOTTKY 45V 2X60A SOT-227-DSS2X61-0045A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS2X61-0045A-ND.
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
 Order DIODE FRED 600V 240A SOT-227AC-DSEC240-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC240-06A-ND.
DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J
 Order DIODE DUAL 100A 1200V SOT-227-APT2X100DQ120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X100DQ120J-ND.
DIODE DUAL 60A 600V SOT-227 - APT2X61D60J
 Order DIODE DUAL 60A 600V SOT-227-APT2X61D60J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X61D60J-ND.
DIODE 1200V SOT-227 - DSEI2X101-12A
 Order DIODE 1200V SOT-227-DSEI2X101-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-12A-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
 Order DIODE SWITCH 75V 350MW SOT-23-BAS16-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16DICT-ND.
DIODE FRED 600V 14A TO-220AC - DSEI12-06A
 Order DIODE FRED 600V 14A TO-220AC-DSEI12-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-06A-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
 Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
DIODE FRED 600V 37A TO-247AD - DSEI30-06A
 Order DIODE FRED 600V 37A TO-247AD-DSEI30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-06A-ND.
DIODE FRED 1000V 30A TO-247AD - DSEI30-10A
 Order DIODE FRED 1000V 30A TO-247AD-DSEI30-10A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10A-ND.
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
 Order DIODE FRED 1200V 2X26A TO-247-DSEK60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-12A-ND.